Brick-Type Fast-Acting 60 A to 100 A Fuses - 1245HC Series
Eaton’s fast-acting fuses are available in a compact surface-mount package which utilizes less board space
Eaton's Bussmann series 1245HC fuses are fast-acting fuses for high-power, ultra high-current carrying capability in a compact surface-mount package. The 1245HC has a 1245 EIA footprint and is available with a nominal current rating up to 100 A, providing reliable circuit protection in high-current applications. This brick fuse can replace larger cartridge fuses or eliminate the need to parallel lower nominal current rated alternatives rated for up to 125 VAC and 72 VDC and can interrupt up to 500 A and 1000 A at their respective AC and DC rated voltages. With low DCR for higher power efficiency, lower power loss, and less self-heating, the 1245HC shares the same footprint as Eaton's 1025HC 40 A and 50 A fuses, providing designers a single fuse footprint for nominal current ratings from 40 A to 100 A.
Features
- 4818 (1245 metric) size
- Fast-acting high-current brick fuse
- Compact design utilizes less board space
- Ceramic tube, silver-plated brass end cap construction
- Designed to UL248-1/14
- Primary and secondary circuit protection
- Server and desktop power supplies
- Energy storage systems
- E-bikes
- LEDs and general lighting
- Power distribution units
- Voltage regulator module (VRM)
- Point-of-load (POL) protection
- High-power battery packs
- Storage system power
- Basic power supplies
Resources
1245HC Series Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1245HC60-RTR | FUSE BRD MT 60A 125VAC 80VDC SMD | 11 - Immediate | $5.83 | View Details |
![]() | ![]() | 1245HC80-RTR | FUSE BRD MT 80A 125VAC 72VDC SMD | 6843 - Immediate | $5.84 | View Details |
![]() | ![]() | 1245HC100-RTR | FUSE BRD MT 100A 125VAC 72VDC | 245 - Immediate | $9.00 | View Details |