Automotive Grade High Current Coupled Inductors – HCSA1V1008 Series

Eaton Electronics' molded coupled inductors are uniquely suited for high-performance automotive applications

Image of  Eaton Electronics' Automotive Grade High Current Coupled Inductors – HCSA1V1008 SeriesEaton Electronics' HCSA1V1008 is a high current molded coupled inductor uniquely suited for high-performance automotive applications. The 1:1 winding ratio is suitable for wide-range single-ended primary inductor converters (SEPIC). High inductance and high operating current throughout the full temperature range of -55°C to +155°C allow the HCWSA1V1008 to meet AEC-Q200 Grade 1 rating for automotive applications like LED lighting, engine control units (ECU), powertrain control units (PCU), and adaptive cruise control (ACC) module circuits.

Features
  • High current handling up to 11 Amps
  • Lower DCR for lower losses and improved heat dissipation
  • Popular inductance values 10 µH, 15 µH, and 22 µH
  • AEC-Q Grade 1 Rated -55°C to +155°C
Applications
  • LED Lighting
  • Advanced driver assistance (ADAS), ACC, collision avoidance
  • Infotainment and cluster electronics
  • Engine and power train systems
  • Electric pumps, motor control, and auxiliaries
  • ECU
  • PCU

Automotive Grade High Current Coupled Inductors – HCSA1V1008 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INDUCT ARRAY SMDHCSA1V1008-100-RINDUCT ARRAY SMD340 - Immediate$1.82View Details
INDUCT ARRAY SMDHCSA1V1008-220-RINDUCT ARRAY SMD450 - Immediate$1.82View Details
INDUCT ARRAY SMDHCSA1V1008-150-RINDUCT ARRAY SMD630 - Immediate$1.33View Details
Published: 2022-07-12