Automotive High-Voltage 6.3 mm x 32 mm Fuses - AHCA Series

Eaton's fuses offer high power protection up to 500 VAC/500 VDC ratings

Image of Eaton - Electronics Division's AHCA Series Automotive High-Voltage 6.3 mm x 32 mm Fuses Eaton's automotive-grade qualified fuses offer very high interrupt ratings to help safely protect against dangerous high-fault currents. With a voltage rating for circuit protection up to 500 VAC in a compact 3AB footprint of 6.3 mm x 32 mm (¼" x 1¼"), these fuses are encased in a high-voltage ceramic tube. They are offered in three different packaging options: cartridge, axial lead, and PCB terminal mount. They are ideal in a wide variety of applications such as onboard power conversion (inverters, OBC, and PDU) for xEVs or single-phase and 3-phase UPS and VFD (VAC input for rectifier and VDC input/battery).

Features

  • High-voltage ceramic tube fuse
  • cURus recognition file number: E19180 guide JDYX2 and JDYX8 (cartridge and axial lead only
  • Automotive-grade qualified to Eaton's internal AEC-Q200 test plan
  • Compact 3AB footprint: 6.3 mm x 32 mm (¼” x 1¼”)
  • Fast-acting performance
  • Up to 500 VAC/500 VDC rating (see datasheet for specific rating)
  • Cartridge, axial lead, and PCB terminal mount versions are available
  • Very high interrupt ratings to help safely protect against dangerous high-fault currents
Applications
  • Onboard power conversion (inverters, OBC, and PDU) for xEVs
  • Stationary EV charging stations
  • Single-phase and 3-phase UPS and VFD (VAC input for rectifier and VDC input/battery)
  • Industrial control panels and UL508A panel shops
  • Energy storage and battery management systems
  • High-voltage power conversion (AC/DC, AC/AC, DC/DC, and DC/AC)

Automotive High-Voltage 6.3 mm x 32 mm Fuses - AHCA Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE 3AB AXIAL 500V 15A AUTOBK-AHCA-V-15-RFUSE 3AB AXIAL 500V 15A AUTO73 - Immediate$6.77View Details
FUSE 3AB AXIAL 500V 18A AUTOBK-AHCA-V-18-RFUSE 3AB AXIAL 500V 18A AUTO100 - Immediate$6.45View Details
FUSE 3AB AXIAL 500V 18A AUTOBK-AHCFA-V-18-RFUSE 3AB AXIAL 500V 18A AUTO100 - Immediate$6.77View Details
FUSE 3AB AXIAL 500V 20A AUTOBK-AHCA-V-20-RFUSE 3AB AXIAL 500V 20A AUTO89 - Immediate$6.45View Details
FUSE 3AB AXIAL 500V 20A AUTOBK-AHCFA-V-20-RFUSE 3AB AXIAL 500V 20A AUTO97 - Immediate$6.77View Details
FUSE 3AB AXIAL 500V 25A AUTOBK-AHCA-V-25-RFUSE 3AB AXIAL 500V 25A AUTO0 - Immediate$7.25View Details
FUSE 3AB AXIAL 500V 25A AUTOBK-AHCFA-V-25-RFUSE 3AB AXIAL 500V 25A AUTO100 - Immediate$6.77View Details
FUSE 3AB AXIAL 500V 30A AUTOBK-AHC5A-V-30-RFUSE 3AB AXIAL 500V 30A AUTO95 - Immediate$6.45View Details
FUSE 3AB AXIAL 500V 30A AUTOBK-AHCFA-V-30-RFUSE 3AB AXIAL 500V 30A AUTO70 - Immediate$6.77View Details
Published: 2023-05-24