Low-Peak™ and LIMITRON™ UL Class CC Branch Circuit Fuses
Eaton-Bussmann’s 600 VAC / 300 VDC fuses offer excellent short-circuit protection
Eaton-Bussmann's series Class CC fuses set the standard in Class CC fuse performance in the industry. These branch circuit rated 600 V, 200 MA IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection time-delay Low-Peak LP-CC fuses, or the FNQ-R for control transformer and control applications, or the fast-acting protection from the KTK-R LIMITRON fuses for specialized circuits such as lighting protection. A wide variety of Class CC fuse holders and blocks are offered to provide ease for fuse replacement and installation.
- Time-delay or fast-acting coupled with Class CC current-limiting response provides close sizing on small motor and relay circuits, and maximum component short-circuit current rating protection
- 200 kA interrupting rating provides high ratings for control circuit locations
- Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses
- Selective coordination ratio of 2:1 (within the Low-Peak fuse family) prevents electrical shutdowns from extending beyond the failed circuit
- Available in 1-, 2-, and 3-pole configurations to meet stocking requirements
- Blocks are fully modular with a snap-together design that provides a tool-less assembly of multiple pole blocks at point-of-use to reduce inventory and save assembly time and labor
- DIN-rail and panel mount versatility allows one product to be used for multiple applications, lowering inventory cost
- Compact footprint consumes minimal panel space
- Easy circuit identification with available universal marker labels for fuse block covers
- Optional see-through cover enhances safety with IP20 finger-safe protection, lockout/tagout capability, and open circuit indication
- Terminal options to meet application needs including 1/4" spade quick-connect terminals for faster panel assembly
- Tin-plated bimetallic copper fuse clips deliver superior fatigue resistance compared to traditional spring brass
LIMITRON™ FNQ-R Time-Delay Class CC Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FNQ-R-1/4 | FUSE CARTRIDGE 250MA 600VAC 5AG | 0 - Immediate | $86.52 | View Details |
![]() | ![]() | BK/FNQ-R-1/4 | FUSE CARTRIDGE 250MA 600VAC 5AG | 0 - Immediate | $50.37 | View Details |
![]() | ![]() | FNQ-R-3/10 | FUSE CARTRIDGE 300MA 600VAC 5AG | 0 - Immediate | $70.26 | View Details |
![]() | ![]() | FNQ-R-4/10 | FUSE CARTRIDGE 400MA 600VAC 5AG | 0 - Immediate | $107.22 | View Details |
![]() | ![]() | FNQ-R-1/2 | FUSE CARTRIDGE 500MA 600VAC 5AG | 14 - Immediate | $71.89 | View Details |
Low-Peak™ LP-CC Time-Delay Class CC Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LP-CC-1 | FUSE CARTRIDGE 1A 600VAC/300VDC | 34 - Immediate | $67.82 | View Details |
![]() | ![]() | LP-CC-2 | FUSE CARTRIDGE 2A 600VAC/300VDC | 39 - Immediate | $67.78 | View Details |
![]() | ![]() | LP-CC-3 | FUSE CARTRIDGE 3A 600VAC/150VDC | 84 - Immediate | $69.72 | View Details |
![]() | ![]() | LP-CC-4 | FUSE CARTRIDGE 4A 600VAC/150VDC | 21 - Immediate | $67.43 | View Details |
![]() | ![]() | LP-CC-5 | FUSE CARTRIDGE 5A 600VAC/150VDC | 64 - Immediate | $72.38 | View Details |
LIMITRON™ KTK-R Fast-Acting Class CC Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | KTK-R-1/10 | FUSE CARTRIDGE 100MA 600VAC 5AG | 0 - Immediate | $81.76 | View Details |
![]() | ![]() | KTK-R-1/8 | FUSE CARTRIDGE 125MA 600VAC 5AG | 0 - Immediate | $62.53 | View Details |
![]() | ![]() | KTK-R-2/10 | FUSE CARTRIDGE 200MA 600VAC 5AG | 0 - Immediate | $72.60 | View Details |
![]() | ![]() | KTK-R-1/4 | FUSE CARTRIDGE 250MA 600VAC 5AG | 0 - Immediate | $72.60 | View Details |
![]() | ![]() | KTK-R-3/10 | FUSE CARTRIDGE 300MA 600VAC 5AG | 0 - Immediate | $72.60 | View Details |
Class CC Fuse Blocks and Holders
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HEX-AA | FUSE HOLDR CART 600V 30A IN LINE | 0 - Immediate | $200.08 | View Details |
![]() | ![]() | CHCC1DIU | FUSE HLDR CART 600V 30A DIN RAIL | 34 - Immediate | $70.70 | View Details |
![]() | ![]() | CHCC3DIU | FUSE HLDR CART 600V 30A DIN RAIL | 23 - Immediate | $236.27 | View Details |