TL3780 Series Ultra-miniature Tact Switches
E-Switch offers its TL3780 series tact switches for a variety of applications including computer peripherals, consumer electronics, and instrumentation
E-Switch's TL3780 series tact switches are surface-mounted and ultra-miniature in size. They are a mere 2 mm x 3 mm in size with a very low profile of 0.6 mm. There are two operating force options, 240 gf and 330 gf. The switches have a life cycle of 300,000 to 500,000 actuations depending on the operating force and have a rating of 20 mA at 15 VDC.
With the small footprint, low profile, and the SMT design, these switches can be used for many small applications, including wearable technology, medical devices, audio/visual, and other products where space is at a premium.
| Specifications for the TL3780 series ultra-miniature tact switch include: |
||
|
|
|
TL3780 Series Ultra-miniature Tact Switches
| Image | Manufacturer Part Number | Description | Contact Rating @ Voltage | Actuator Type | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TL3780AF240QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Standard | 11343 - Immediate | View Details |
![]() | ![]() | TL3780AF330QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Standard | 31925 - Immediate | View Details |
![]() | ![]() | TL3780AF100QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Standard | 0 - Immediate | View Details |
![]() | ![]() | TL3780AF160QG | SWITCH TACTILE SPST-NO 0.05A 12V | 0.05A @ 12VDC | Standard | 0 - Immediate | View Details |