TL2205 Illuminated Pushbutton Switches

E-Switch's TL2205 features a choice of momentary or latching design and a long travel

image of E-Switch's TL2205 Illuminated Pushbutton SwitchesE-Switch's TL2205 series illuminated pushbutton switches have a lot to offer. This series has momentary and latching options and features a long travel. The illumination options for the LED pushbutton offer a variety of colors such as blue, red, green, and an optional black button/cap with an LED window. This illuminated pushbutton is popular in the telecommunications, networking, and performance audio markets as well as for low power on/off designs.

Specifications
  • Operating life: 10,000 cycles
  • Contact rating: 30 VDC at 100 mA
  • Contact resistance (initial max.) 50 mΩ
  • Contact arrangement: DPDT
  • Insulation resistance: 100 MΩ (min. at 500 VDC)
  • Dielectric strength (1 min): 500 VAC
  • Force: 250 g +/- 100 g
  • Travel: full 2.5 mm +/- 0.3 mm; Lock 1.5 mm +/- 0.3 mm
  • Operating/storage temperature: -20°C to +70°C
Published: 2010-07-12