TD1150 Series Detector Switch

E-Switch's TD1150 series is a PCB terminal type switch

Image of E-Switch's TD1150 Series Detector Switch E-Switch's TD1150 series is a PCB terminal type switch with an IP67 rating for ingress protection from dust and moisture. The contact arrangement and rating are SPST and 100 mA @ 12 VDC, respectively. The TD1150 detector switch provides an electrical life of 300,000 cycles and 1.15 mm travel. The actuator force is 35 gf nominal to electrical make point; 100 gf nominal to full stroke.

The compact size, 8.20 mm x 5.25 mm x 11.60 mm, is applicable to products such as white goods, security devices, vending machines, medical equipment, HVAC, and industrial controls.

Datasheet: TD1150 Series Detector Switch

Features
  • Compact size
  • PCB terminal type
  • IP67 ingress protection

TD1150 Series Detector Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH DETECTOR SPST-NO 0.1A 12VTD1150AF100QSWITCH DETECTOR SPST-NO 0.1A 12V1263 - Immediate$2.76View Details
Published: 2019-10-29