KAD Series Multiple Position DIP Switches

E-Switch’s KAD switches can quickly preconfigure electronic devices in a variety of settings and operating modes

Image of E-Switch's KAD Series Multiple Position DIP SwitchesE-Switch’s KAD series multiple position DIP switches feature a tri-state option, which offers many more code options than binary DIP switches. Making these switches even more versatile are multiple positions (4, 5, 8, 9, or 10 positions) with either straight pin (through-hole) or gullwing (SMT) termination. The electrical rating is 100 mA at 50 VDC (non-switching), 25 mA at 24 VDC (switching) with SPDT contact arrangement for each position, and 2,000 cycle rating for each circuit. Switches are supplied with all poles in the OFF position.

The KAD DIP series provides a low profile of 3.70 mm (H) x 7.00 mm (L) x 7.62 mm to 22.86 mm (W), depending on the number of positions. Available packaging includes tube or tape-and-reel for automated assembly and the option of top tape seal with recessed actuator, making the KAD DIP series versatile to meet manufacturing requirements. This series provides 0.8 mm travel in each direction, gold contacts with an operating temperature of -20°C to +85°C, and a storage temperature of -40°C to +85°C.

The KAD DIP switch series allows users to quickly preconfigure an electronic device between various settings or operating modes for applications such as audio visual, computer peripherals, consumer electronics, medical equipment, telecommunications, and testing and instrumentation.

Features
  • Available in 4, 5, 8, 9, and 10 positions
  • Available in straight pin (through-hole) and gullwing (SMT) terminations
  • Electrical rating: 100 mA at 50 VDC (non-switching), 25 mA at 24 VDC (switching)
  • 2,000 cycle rating for each circuit
  • Supplied with all poles in the OFF position
  • Low profile of 3.70 mm
  • Packaging: Tube or tape-and-reel
  • 0.8 mm travel in each direction
  • Operating temperature: -20°C to +85°C
  • Storage temperature: -40°C to +85°C
Applications
  • Audio visual
  • Computer peripherals
  • Consumer electronics
  • Medical equipment
  • Telecommunications
  • Testing and instrumentation

KAD Series Multiple Position DIP Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH SLIDE DIP SPST 0.1A 50VKAD10LHGTSWITCH SLIDE DIP SPST 0.1A 50V439 - Immediate$2.02View Details
SWITCH SLIDE DIP SPDT 0.1A 50VKAD08LHGTSWITCH SLIDE DIP SPDT 0.1A 50V1645 - Immediate$1.70View Details
Published: 2023-06-08