DSGW-210 Smart Gateway Hub
Dusun's flagship IoT gateway supports multiple operating systems and wireless protocols
Dusun's DSGW-210 highly acclaimed smart gateway hub is used for professional automation in residential and commercial scenarios. It has been tested by many smart home professionals and gained popularity in the market, widely recognized as a reliable and versatile smart hub for a variety of spaces.
DSGW-210 is a multi-protocol edge computing gateway that is powered by the RK3328 processor and supports multiple operating systems including Ubuntu, Debian, Yocto, and Android. It has many wireless protocol options including, but not limited to, BLE 5.2, Zigbee 3.0, Z-Wave, Matter & Thread, Wi-Fi, 4G LTE, and more, which means it can use it to connect an extensive array of smart devices.
To ensure reliable operation, DSGW-210 includes an optional 5,000 mAh lithium battery as a power backup, guaranteeing the device still works during unexpected power outages or emergencies.
- Protocols: Bluetooth 5.2, Zigbee 3.0, Z-Wave, 4G LTE CatM1, Cat1, Cat4; Wi-Fi 2.4 GHz/5 GHz
- Backup battery: an optional 5,000 mAh back-up battery
- Interfaces: one TF card slot up to 128 GB; one USB 2.0 port; one WAN/LAN variable port (10 Mbps/100 Mbps)
- Network server compatibility: The Things Industries, AWS, etc.
- CPU: RK3328 Quad-core Cortex A53
- OS: Debian 11, Ubuntu 20.04, Android 11, Yotco 4.0 for option
- RAM: 2 GB
- eMMC: 8 GB/32 GB for option
- Smart home control hubs
- Home energy management hubs
- Greenhouse lighting control and temperature and humidity monitoring
- Coffee shop device status monitoring
- Apartment property management hubs
DSGW-210 Smart Gateway Hub
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSGW-210-F-1-EU | GATEWAY,BLE,WIFI,ZIGBEE,CATM1 | 0 | $172.08 | View Details |
![]() | ![]() | DSGW-210-F-18-EU | 4G GATEWAY ETHERNET,USB | 0 | $92.08 | View Details |
![]() | ![]() | DSGW-210-F-18-AU | 4G GATEWAY ETHERNET,USB | 3 - Immediate | $107.62 | View Details |
![]() | ![]() | DSGW-210-F-1-UK | GATEWAY,BLE,WIFI,ZIGBEE,CATM1 | 0 | $137.10 | View Details |
![]() | ![]() | DSGW-210-F-1-AU | GATEWAY,BLE,WIFI,ZIGBEE,CATM1 | 0 | $146.24 | View Details |
![]() | ![]() | DSGW-210-F-1-CN | GATEWAY,BLE,WIFI,ZIGBEE,CATM1 | 0 | See Page for Pricing | View Details |