NU Series 1 W to 2 W SMD DC/DC Converter
Diwell's high-efficiency converters cover the range 1 W to 2 W and offer high pin accuracy
Diwell's NU series isolated DC/DC converters use SMD technology and offer a range of 1 W to 2 W with unregulated output voltages. The models include NUS-A, NUS-B2, NUS-C1, NUS-E1K, NUS-E2K, NUD-E1K, and NUD-E2K, providing high pin accuracy and are supplied in a tube-and-reel package.
- Unregulated output power: up to 1 W or 2 W
- 100% burn-in
- High efficiency
- SMD technology
- UL 94V-0 package material
- RoHS-compliant
NUS-A Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUS-2405A | DC DC CONVERTER 5V 1W | 21.6V | 26.4V | 5V | 16 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-2415A | DC DC CONVERTER 15V 1W | 21.6V | 26.4V | 15V | 127 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-0509A | DC DC CONVERTER 9V 1W | 4.5V | 5.5V | 9V | 64 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-1209A | DC DC CONVERTER 9V 1W | 10.8V | 13.2V | 9V | 195 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-1215A | DC DC CONVERTER 15V 1W | 10.8V | 13.2V | 15V | 20 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-1205A | DC DC CONVERTER 5V 1W | 10.8V | 13.2V | 5V | 0 | $1.53 | View Details |
![]() | ![]() | NUS-2412A | DC DC CONVERTER 12V 1W | 21.6V | 26.4V | 12V | 109 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-1203.3A | DC DC CONVERTER 3.3V 1W | 10.8V | 13.2V | 3.3V | 25 - Immediate | $1.53 | View Details |
![]() | ![]() | NUS-1212A | DC DC CONVERTER 12V 1W | 10.8V | 13.2V | 12V | 0 | $1.53 | View Details |
NUS-B Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUS-0515B2 | DC DC CONVERTER 15V 2W | 4.5V | 5.5V | 15V | 238 - Immediate | $1.69 | View Details |
![]() | ![]() | NUS-2405B2 | DC DC CONVERTER 5V 2W | 21.6V | 26.4V | 5V | 7 - Immediate | $1.69 | View Details |
NUS-C1 Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUS-1205C1 | DC DC CONVERTER 5V 1W | 10.8V | 13.2V | 5V | 112 - Immediate | $3.40 | View Details |
![]() | ![]() | NUS-1212C1 | DC DC CONVERTER 12V 1W | 10.8V | 13.2V | 12V | 0 | $3.40 | View Details |
NUS-E1K Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUS-1215E1K | DC DC CONVERTER 15V 1W | 10.8V | 13.2V | 15V | 32 - Immediate | $3.66 | View Details |
NUS-E2K Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUS-1215E2K | DC DC CONVERTER 15V 2W | 10.8V | 13.2V | 15V | 30 - Immediate | $4.18 | View Details |
NUD-E1K Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUD-2412E1K | DC DC CONVERTER +/-12V 1W | 26.4V | 12V | -12V | 32 - Immediate | $3.93 | View Details |
NUD-E2K Series SMD DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NUD-1212E2K | DC DC CONVERTER +/-12V 2W | 13.2V | 12V | -12V | 32 - Immediate | $4.45 | View Details |