DTPA-S Series IR Temperature Sensors and Test Boards
Diwell's non-contact infrared (IR) array sensor is suitable for temperature measurement devices and control applications
Diwell's DTPA-UART-S series has built-in 8x8 and 16x16 (two types) array sensors. By using this, it is possible to implement a thermal image and it is easy to know the location of high heat distribution in the range of the measurement target. The DTPA-UART-S series can accurately measure the surface temperature of an object at 10 Hz without contact.
It has a built-in temperature calculation processor to output accurate temperature values. Its output is through digital communication.
Diwell's test board set comes with a communication board, wire connector, and USB mini-b type 5-pin cable. it is more convenient to use through a PC.
- Measuring temperature: -40°C to +200°C
- Communication: UART
- Operating voltage: 5 V
- Accuracy: ±3%
- FOV: 19° x 19°, 44° x 44°
- IR temperature measurement
- Overheating systems
- Industrial temperature measurement devices
- Home appliances
DTPA-S Series IR Temperature Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTPA-UART-0808S | DGTL IR ARRAY 8X8 MODULE -10~200 | 11 - Immediate | $53.82 | View Details |
![]() | ![]() | DTPA-UART-1616S | DGTL IR ARRAY 16X16 MODULE | 11 - Immediate | $62.46 | View Details |
DTPA-S Series Test Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTPA-UART-0808S-TESTBOARD | DTPA-UART-0808S TESTBOARD | 3 - Immediate | $67.49 | View Details |
![]() | ![]() | DTPA-UART-1616S-TESTBOARD | DTPA-UART-1616S TESTBOARD | 8 - Immediate | $76.00 | View Details |