DTP Series Sensors
Diwell's non-contact infrared (IR) sensors are suitable for temperature-measurement devices and control applications
Diwell Electronics’ DTP series is comprised of non-contact infrared temperature measurement sensors.
These sensors compensate for sudden changes in ambient temperature (thermal shock) with less impact. A four-wire open cable that is 100 mm in length is offered with this sensor.
- Measuring temperature: -40°C to +380°C
- Communication: UART 3.3 V TTL and Modbus485 RTU
- Operating voltage: 3.3 V
- IR temperature measurement
- Overheating systems
- Industrial temperature measurement devices
- Home appliances
DTP Series Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DTP-485-H04 | DIGITAL IR SENSOR -40~380 FOV3.8 | 23 - Immediate | $44.29 | View Details |
![]() | ![]() | DTP-485-H08 | DIGITAL IR SENSOR -40~380 FOV7.1 | 25 - Immediate | $38.90 | View Details |
![]() | ![]() | DTP-UART-H04 | DIGITAL IR SENSOR -40~380 FOV3.8 | 16 - Immediate | $36.27 | View Details |
![]() | ![]() | DTP-UART-H08 | DIGITAL IR SENSOR -40~380 FOV7.1 | 5 - Immediate | $29.99 | View Details |