CT Series IR Temperature Sensor and Test Boards

Diwell's non-contact infrared (IR) sensor is suitable for temperature measurement devices and control applications

Image of Diwell's CT Series IR Sensor and Test BoardsDiwell Electronics’ CT series non-contact IR sensors and test boards offer smaller size, increased range of temperature measurement, and upgraded performance. The test boards enable quicker and simpler temperature measurements. The devices utilize the RS-485 communication method and offer four sensors depending on the range that needs to be measured.

Features
  • Stainless-steel housing
  • Very small IR thermometer
  • Modbus 485 RTU
  • Emissivity adjustable
  • Non-contact temperature measurement
  • Easy temperature measurement through the PC (CT series test boards)
Applications
  • Overheating prevention systems
  • AI temperature control systems
  • Industrial temperature measuring devices
  • Plant leaf temperature measurement
  • Household appliances

CT Series IR Temperature Sensors

ImageManufacturer Part NumberDescriptionOutput TypeTest ConditionAvailable QuantityPriceView Details
IR TEMPERATURE -20 ~ 1000C RS485CT-1000N-485IR TEMPERATURE -20 ~ 1000C RS485Modbus-RTU, RS-485-11 - Immediate$195.15View Details
IR TEMPERATURE -20 ~ 400C RS485CT-200N-485IR TEMPERATURE -20 ~ 400C RS485Modbus-RTU, RS-485-0$132.03View Details
IR TEMPERATURE -20C~100C RS485CT-100GIR TEMPERATURE -20C~100C RS485Modbus-RTU, RS-48520°C ~ 41°C (0°C ~ 100°C)13 - Immediate$153.26View Details
IR TEMPERATURE -20 ~ 500C RS485CT-300N-485IR TEMPERATURE -20 ~ 500C RS485Modbus-RTU, RS-485-40 - Immediate$153.78View Details

CT Series Test Boards

ImageManufacturer Part NumberDescriptionInterfaceVoltage - SupplyAvailable QuantityPriceView Details
IR TEMPERATURE -20C~100C RS485CT-100G-TESTBOARDIR TEMPERATURE -20C~100C RS485RS-485, USB4.75V ~ 12V6 - Immediate$143.93View Details
IR TEMPERATURE -20 ~ 1000C RS485CT-1000N-485-TESTBOARDIR TEMPERATURE -20 ~ 1000C RS485RS-485, USB4.75V ~ 12V5 - Immediate$162.83View Details
IR TEMPERATURE -20 ~ 400C RS485CT-200N-485-TESTBOARDIR TEMPERATURE -20 ~ 400C RS485RS-485, USB4.75V ~ 12V1 - Immediate$124.40View Details
IR TEMPERATURE -20 ~ 500C RS485CT-300N-485-TESTBOARDIR TEMPERATURE -20 ~ 500C RS485RS-485, USB4.75V ~ 12V9 - Immediate$143.93View Details
Published: 2022-09-21