CT-N-CL420 Series Temperature Sensors
DIWELL Electronics’ infrared sensor features a 4 mA to 20 mA analog output
DIWELL Electronics’ CT-N-CL420 series is divided into three models: 100N, 200N, and 300N, each corresponding with a different maximum temperature measurement range. The CT-100N-CL420 can measure from -20°C to +100°C and has 4 mA to 20 mA analog output. The CT-200N-CL420 is for ranges of -20°C to +200°C and the CT-300N-CL420 is for a range of -20°C to +300°C.
- Stainless-steel housing
- 4 mA to 20 mA analog output
- Non-contact temperature measurement
- Emissivity adjustable
- FOV: 7.16
- Overheating prevention systems
- AI temperature control systems
- Industrial temperature measuring devices
- Industrial factories
- Food factories
- Plant leaf surface-temperature measurement
- Household appliances
- Beauty equipment
CT-N-CL420 Series Temperature Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-100N-CL420 | IR TEMPERATURE -20~100C 4~20MA | 18 - Immediate | $123.74 | View Details |
![]() | ![]() | CT-200N-CL420 | IR TEMPERATURE -20~200C 4~20MA | 11 - Immediate | $129.18 | View Details |
![]() | ![]() | CT-300N-CL420 | IR TEMPERATURE -20~300C 4~20MA | 9 - Immediate | $132.45 | View Details |