CMW Series 3 W DC/DC Converters

Diwell Electronics' CMW series 3 W medical grade converters protect in overload, under voltage, and short circuits conditions

Image of Diwell's CMW Series 3W DC/DC ConvertersDiwell Electronics' CMW series is a medical grade regulated 3 W DC/DC converter in DIP-24 plastic package with a wide input voltage range and optional external control pin. It features a reinforced isolation system of 4.2 kVAC isolation and a very low leakage current of less than 5 μA. Its medical safety meets IEC60601-1 for 2xMOPP (means of patient protection) and 8 mm creepage and clearance.

Features
  • Wide input voltage range
  • Safety meets IEC60601-1 for 2xMOPP
  • Creepage and clearance >8 mm
  • Low leakage current
  • Overload protection
  • Undervoltage protection
  • Short circuit protection
Applications
  • Medical devices
  • Medical oxygen monitors
  • CT scanning
  • Medical carts
  • Oral care equipment

CMW Series 3 W DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 3WCMWS-1205C3TDC DC CONVERTER 5V 3W24 - Immediate$11.22View Details
DC DC CONVERTER +/-5V 3WCMWD-1205C3TDC DC CONVERTER +/-5V 3W65 - Immediate$11.78View Details
DC DC CONVERTER 5V 3WCMWS-2405C3TDC DC CONVERTER 5V 3W0$11.22View Details
DC DC CONVERTER +/-5V 3WCMWD-2405C3TDC DC CONVERTER +/-5V 3W40 - Immediate$11.78View Details
Published: 2023-08-14