1.5 A DC/DC LED Drivers

Diwell's DC/DC LED drivers offer high efficiency of up to 96%

Image of Diwell's 1.5 A DC/DC LED DriversDiwell’s DC/DC LED drivers are capable of up to 96% efficiency and wide range input and output. It has the function of limiting the output current of the power supply under short-circuit conditions to prevent damage to the power.

Features
  • Efficiency: up to 96%
  • Constant current LED driver
  • Wide input/output range
  • PWM dimming control
  • Short circuit protected
Applications
  • LED solar street lighting
  • LED greenhouse lighting
  • LED low-bay lighting
  • DC battery source lighting

1.5 A DC/DC LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC BUCK 2-30V 1.5ACLE-24-1.50DLED DRIVER CC BUCK 2-30V 1.5A0$4.45View Details
LED DRIVER CC BUCK 2-46V 1.5ACALE-48-1.50DLED DRIVER CC BUCK 2-46V 1.5A154 - Immediate$5.24View Details
Published: 2023-01-31