Broadband and Narrowband Connectorized RF Isolators
DiTom Microwave's isolators provide high performance from 500 MHz to 43.5 GHz
DiTom Microwave’s connectorized RF isolators provide both narrow and broadband high performance, covering every band from UHF through Q-band. Ultra-low loss and high isolation models are available for every application. With multiple connector type and gender configurations and broad operating temperatures, DiTom isolators satisfy even the most demanding and customized applications. Models are available in all of the most popular 5G, RADAR, and VSAT bandwidths as well as every other band up to 43.5 GHz.
- N-Type, SMA, K, and 2.4 mm connector options, both genders supported
- Models available from 500 MHz to 43.5 GHz
- Narrow and broadband designs are available
- Broad operating temperatures
- Max insertion loss as low as 0.1 dB
- Min isolation as high as 30 dB
- RoHS compliant
- 5 G test setups
- Phased array radar
- VSAT terminals
- Satellite communications
- Test lab equipment
- RF chain VSWR optimization
Broadband and Narrowband Connectorized RF Isolators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D3I2640 | 26.50 - 40.00 GHZ ISOLATOR | 9 - Immediate | $920.77 | View Details |
![]() | ![]() | DMI6018 | 6.00 - 18.00 GHZ ISOLATOR | 1 - Immediate | $920.77 | View Details |
![]() | ![]() | D3I2060 | 2.00 - 6.00 GHZ ISOLATOR | 0 - Immediate | $763.46 | View Details |
![]() | ![]() | D3I0102S | 1.00 - 2.00 GHZ ISOLATOR | 2 - Immediate | $728.94 | View Details |
![]() | ![]() | D3I1826 | 18.00 - 26.50 GHZ ISOLATOR | 5 - Immediate | $537.11 | View Details |
![]() | ![]() | D3I1218 | 12.00 - 18.00 GHZ ISOLATOR | 0 - Immediate | $402.83 | View Details |
![]() | ![]() | D3I3060 | 3.00 - 6.00 GHZ ISOLATOR | 1 - Immediate | $402.83 | View Details |
![]() | ![]() | D3I6012 | 6.00 - 12.40 GHZ ISOLATOR | 2 - Immediate | $402.83 | View Details |
![]() | ![]() | D3I2040 | 2.00 - 4.00 GHZ ISOLATOR | 0 - Immediate | $402.83 | View Details |
![]() | ![]() | D3I4080 | 4.00 - 8.00 GHZ ISOLATOR | 2 - Immediate | $402.83 | View Details |
![]() | ![]() | D3I8012 | 8.00 - 12.40 GHZ ISOLATOR | 3 - Immediate | $402.83 | View Details |