
D3I1826 | |
|---|---|
DigiKey Part Number | 2236-D3I1826-ND |
Manufacturer | |
Manufacturer Product Number | D3I1826 |
Description | 18.00 - 26.50 GHZ ISOLATOR |
Customer Reference | |
Detailed Description | 18 GHz ~ 26.5 GHz SMA-FEMALE Isolator 10 W 18dB 1.4 Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DiTom Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 18 GHz ~ 26.5 GHz | |
Isolation | 18dB | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.8dB | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £537.11000 | £537.11 |
| Unit Price without VAT: | £537.11000 |
|---|---|
| Unit Price with VAT: | £644.53200 |

