ZXTR2105F HV Linear Regulator Transistor

Diodes' ZXTR2105F reduces footprint to deliver fixed 5 V supply for microcontrollers from 7 V to 60 V input rails

Image of Diodes' ZXTR2105F HV Linear Regulator TransistorDesigned to replace three discrete components, Diodes' ZXTR2105F is used to produce a stable supply of between 4.7 V to 5.3 V from 12 V or 24 V inputs. This not only minimizes the solution footprint but also increases system power density and reliability. The device’s 60 V maximum input rating ensures sufficient headroom in the event of transient over-voltage conditions. Its excellent line and load regulation safeguards continuous operation by ensuring transient voltage drops cannot cause latch-up. This further contributes to system reliability.

Features
  • Series linear regulator using emitter-follower stage
  • Input voltage = 7 V to 60 V
  • Output voltage = 5 V ± 5%
  • Fully integrated into a SOT23 package
  • Totally lead-free and fully RoHS-compliant
  • Halogen- and antimony free. “Green” device
  • Qualified to AEC-Q101 standards for high-reliability

Applications

  • Supply voltage regulation for:
    • 12 V to 5 V rails
    • 24 V to 5 V rails
    • Other customized input rails

ZXTR2105F HV Linear Regulator Transistor

ImageManufacturer Part NumberDescriptionNumber of RegulatorsVoltage - Input (Max)Available QuantityPrice
IC REG LINEAR 5V 89MA SOT23-3ZXTR2105F-7IC REG LINEAR 5V 89MA SOT23-3160V815 - Immediate$0.30View Details
Published: 2015-03-19