ZXCT1080 Current Monitor
The ZXCT1080 current monitor from Diodes, Inc. simplifies high voltage circuit protection
With its extended common-mode sensing voltage range of 3 V to 60 V, the ZXCT1080 current monitor from Diodes, Inc. provides a simple solution for high side current sensing in a wide range of high voltage circuit protection duties in automotive, industrial motor control and power supply applications.
By integrating a gain setting resistor, providing a fixed voltage gain of 10, the current monitor also reduces the number of external resistors needed to measure current to just one. The reduction in circuit complexity, combined with the monitor's SOT23-5 package, means savings in solution cost and footprint can be achieved.
Working off a separate 4.5 V to 12 V supply voltage, the ZXCT1080 current monitor enables its ground referred output voltage to be closely matched with A-D converters and microcontrollers and to be protected against harmful over-voltage conditions.
This device is also characterized by a low quiescent current - typically 80 µA - which serves to reduce the overall power consumption and the error incurred in translating the actual current being measured into the input sense current required.
- 3 V to 60 V continuous high side voltage
- Accurate high-side current sensing
- Fixed x10 output voltage scaling
- 4.5 V to 12 V supply range
- Low quiescent current
- 70 µA supply pin
- 50 µA SENSE+
- SOT23-5 package
- Short circuit detection
- Industrial applications current measurement
- Battery management
- Over current monitor
- Power management
ZXCT1080
| Image | Manufacturer Part Number | Description | Accuracy | Voltage - Input | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZXCT1080E5TA | IC CURRENT MONITOR 3% SOT23-5 | ±3% | 3V ~ 60V | 0 - Immediate | $1.11 | View Details |