PI3DPX1207C Linear ReDriver
Diodes’ USB Type-C™ Linear ReDriver with built-in AUX and SBU switch for USB 3.2 and DP 1.4
Diodes’ PI3DPX1207C is a linear ReDriver supporting USB Type-C port operation for 10 Gbps USB 3.2 and 8.1 Gbps DisplayPort 1.4 standards in a commercial temperature range. The PI3DPX1207C is in a 4:4 channel configuration, supporting the CPUs with an integrated USB/DP crossbar switch. The ReDriver is transparent to channel-link training and performs ultra-low signal latency to achieve sound signal integrity and system compatibility. The device has programmable CLTE equalization, flat gain, and output swing linearity controls. These features compensate the channel loss and remove ISI jitter for longer channel reach. The PI3DPX1207C is an enhanced version of the PI3DPX1207B.
- Flexible Type-C USB 3.2/DP-Alt mode operations
- USB 3.2 Gen 2 x 2, USB 3.2 Gen2/2-lane DP1.4, and 4-lane DP1.4 modes
- High-speed signal integrity settings
- Receiver side CLTE, output-side flat gain, and swing linearity settings
- Programmable and flexible controls
- I2C or pin-strapping control
- Auto power-saving modes for both USB and display port
- USB U2/U3 power saving modes
- Transparent and ultra-low latency linear ReDriver channels
- Performs sound signal integrity and compatibility for system designs
- Laptop, desktop, and AIO PCs
- Tablets and mobile devices
- Virtual reality devices
- Docking stations
- PC peripherals
- Active cables
PI3DPX1207C Linear ReDriver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI3DPX1207CZHEX | ACTIVE DISPLAY V-QFN3590-42 | 3500 - Immediate | $2.28 | View Details |