Miniature Bridge Rectifiers

Diodes' surface-mountable miniature high-voltage bridge rectifiers for LED lights and AC/DC chargers/adapters

Image of Diodes' Miniature Bridge Rectifiers Diodes introduces their glass passivated bridge rectifiers. They are all in small MBS, MBF, and ABS packages, with footprints that are 50% smaller than the four discrete rectifiers or the space consumed by one through-hole in-line bridge. In doing so, end products like LED light bulbs and AC/DC chargers or adapters, are smaller and lighter.

These bridge rectifiers have high reverse breakdown voltage up to 1 kV and high forward current surge capability up to 60 A offering efficient, strong robustness, and high reliability which are important to the AC/DC power modules inside the LED lights and power chargers / adapters.

Features
  • Miniature bridge packages to save space on PCB
  • Low reverse leakage current and high reverse breakdown voltage
  • High forward surge current capability
  • Optimized for LED lights and AC/DC power chargers / adapters
Applications
  • SMPS for PC and servers
  • LED lights
  • AC/DC chargers / adapters
  • FPTV and PC monitor power boards
  • Power-over-Ethernet (PoE)

Bridge Rectifiers

ImageManufacturer Part NumberDescriptionCurrent - Reverse Leakage @ VrOperating TemperatureAvailable QuantityPriceView Details
BRIDGE RECT 1PHASE 1KV 800MA MBSMB10S-13BRIDGE RECT 1PHASE 1KV 800MA MBS5 µA @ 1000 V-55°C ~ 150°C (TJ)261963 - Immediate$0.39View Details
BRIDGE RECT 1PHASE 1KV 800MA MBFMB10F-13BRIDGE RECT 1PHASE 1KV 800MA MBF5 µA @ 1000 V-55°C ~ 150°C (TJ)8135 - Immediate$0.45View Details
BRIDGE RECT 1P 1KV 1.5A 4-SOPAABS10B-13BRIDGE RECT 1P 1KV 1.5A 4-SOPA5 µA @ 1000 V-55°C ~ 150°C (TJ)7998 - Immediate$0.43View Details
BRIDGE RECT 1PHASE 1KV 1A 4-SOPAABS10A-13BRIDGE RECT 1PHASE 1KV 1A 4-SOPA5 µA @ 1000 V-55°C ~ 150°C (TJ)112130 - Immediate$0.35View Details
BRIDGE RECT 1PHASE 1KV 2A 4-SOPAABS210-13BRIDGE RECT 1PHASE 1KV 2A 4-SOPA5 µA @ 1000 V-55°C ~ 150°C (TJ)3319 - Immediate
5000 - Factory Stock
$0.39View Details
Published: 2017-06-16