GDZxxLP3 Series Zener Diodes
Diodes Incorporated’s GDZxxLP3 series miniscule package Zener diodes for voltage regulation applications
Diodes Incorporated’s GDZxxLP3 series of Zener diodes, housed in the minuscule and leadless surface-mountable X3-DFN0603-2 package, are now expanded to cover lower and higher Zener voltages (VZ).
The ultra-low profile and minuscule packages of these Zener diodes save printed circuit board (PCB) area and minimize the height of the surrounding space. As a result, mobile electronics in which these Zener diodes are deployed, can be realized in ever smaller form-factor without sacrificing any of the system performance deemed necessary to ensure the end-users rich user experience anywhere and anytime.
The GDZxxLP3 series of Zener diodes offer VZ range between 2.7 V and 24 V. They are perfectly suited for applications such as voltage referencing, voltage regulation, overvoltage protection, and voltage limiting.
The targeted end markets for these devices are portable electronics, mobile communication, virtual/augmented reality, mobile computing, micro-displays, and Internet of Things (IoT) terminals. X3-DFN0603-2 packages are fully green and RoHS compliant.
| Diodes Advantages: | ||
|
|
GDZxxLP3 Series Zener Diodes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GDZ3V6LP3-7 | DIODE ZENER 3.6V 250MW 2DFN | 36570 - Immediate 140000 - Factory Stock | $0.19 | View Details |
![]() | ![]() | GDZ5V1LP3-7 | DIODE ZENER 5.1V 250MW 2DFN | 4421 - Immediate | $0.22 | View Details |
![]() | ![]() | GDZ5V6LP3-7 | DIODE ZENER 5.6V 250MW 2DFN | 35998 - Immediate | $0.22 | View Details |
![]() | ![]() | GDZ6V8LP3-7 | DIODE ZENER 6.8V 250MW 2DFN | 900 - Immediate 580000 - Factory Stock | $0.21 | View Details |
![]() | ![]() | GDZ3V9LP3-7 | DIODE ZENER 3.9V 250MW 2DFN | 17019 - Immediate | $0.22 | View Details |
![]() | ![]() | GDZ10LP3-7 | DIODE ZENER 10V 250MW 2DFN | 41964 - Immediate 500000 - Factory Stock | $0.19 | View Details |
![]() | ![]() | GDZ11LP3-7 | DIODE ZENER 11V 250MW 2DFN | 55828 - Immediate | $0.19 | View Details |
![]() | ![]() | GDZ12LP3-7 | DIODE ZENER 12V 250MW 2DFN | 7342 - Immediate 360000 - Factory Stock | $0.19 | View Details |