Automotive Compliant MOSFETs
Diodes’ automotive compliant MOSFETs target motor control
Rated for operation up to 175°C, Diodes' 40 V DMTH4004SPSQ and DMTH4005SPSQ automotive-compliant MOSFETs are ideally suited for use in high ambient temperature environments. The DMTH4004SPSQ has been designed to meet the requirements of high-power (>750 W) brushless DC motor (BLDC) applications, such as water and fuel pumps, while the DMTH4005SPSQ is suited to lower power BLDC applications, such as auxiliary pumps and heating, ventilation, and air-conditioning (HVAC) systems. Developed to meet the rigorous demands of three phase BLDC motor control applications, the DMTH4004SPSQ and DMTH4005SPSQ are 100% avalanche tested, ensuring a robust design that is able to withstand the high pulses of reverse avalanche energy that can occur with inductive loads. Furthermore, at a gate-source voltage of 10 V, the DMTH4004SPSQ and DMTH4005SPSQ feature maximum on-state resistances of 2.7 mΩ and 4 mΩ, respectively, which, together with their low gate charge ensure that power losses are kept to a minimum. The efficiency of these MOSFETs is further enhanced by the low thermal resistance of the POWERDI®5060-8 package. This allows for a maximum junction temperature of 175°C ensuring that these MOSFETs are able to operate in high ambient temperature environments.
Features and Benefits
- Low RDS(ON)
- Ensures conduction losses are kept to a minimum reducing overall power losses
- 100% unclamped inductive switching
- Each device is subject to an unclamped inductive switching (UIS) test to ensure that the device can withstand avalanche energy generated by inductive loads, leading to more reliable and robust designs.
- Maximum junction temperature of 175°C
- Ideal for use in high ambient temperature environments
- Automotive grade
- Qualified to AEC-Q101
- PPAP capable for full traceability
- Thermally efficient package
- The low thermal resistance of the PowerDI5060 enables cooler running applications
- DMTHxxx - optimized figure of merit (RDS(ON) X QG) to minimize losses
- DMNHxxx - low RDS(ON) with superior avalanche for improved robustness
- 100% avalanche tested - able to withstand inductive load dump energy
Applications
- Brushless DC motor control
- Reverse polarity protection
- Driving solenoids
Diodes Automotive Portfolio
Semiconductors form an integral part of modern automobiles. A typical vehicle may have up to 100 electronic control units (ECU’s) embedded in systems, which include those governing engine, transmission, active safety, passenger comfort, and infotainment.
Diodes Incorporated has created a wide portfolio of automotive-compliant analog, discrete, and timing products. These parts are clearly identified by a ‘Q’ at the end of the part number. Diodes' fully automotive-compliant ‘Q’ parts are all qualified to AEC-Q100, AEC-Q101, and AEC-Q200 respectively, and are manufactured in facilities qualified to the rigorous TS16949 standard, and capable of customer audit to VDA6.3. These parts are all supported by PPAP (Production Part Approval Process) documentation, thus meeting all the requirements of the automotive electronics industry.
Automotive Compliant MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMTH4005SPSQ-13 | MOSFET N-CH 40V 20.9A PWRDI5060 | 2977 - Immediate 27500 - Factory Stock | $1.22 | View Details |
![]() | ![]() | DMTH4004SPSQ-13 | MOSFET N-CH 40V 31A PWRDI5060 | 2394 - Immediate | $1.43 | View Details |
![]() | ![]() | DMNH6008SCTQ | MOSFET N-CH 60V 130A TO220AB | 0 - Immediate | $2.13 | View Details |
![]() | ![]() | DMNH10H028SPSQ-13 | MOSFET N-CH 100V 40A PWRDI5060-8 | 0 - Immediate 2500 - Factory Stock | $2.19 | View Details |
![]() | ![]() | DMNH4006SPSQ-13 | MOSFET N-CH 40V 110A PWRDI5060-8 | 3212 - Immediate | $1.76 | View Details |
![]() | ![]() | DMNH4011SPSQ-13 | MOSFET N-CH 40V PWRDI5060 | 4975 - Immediate 2500 - Factory Stock | $1.22 | View Details |
![]() | ![]() | DMNH6012SPSQ-13 | MOSFET N-CH 60V 50A PWRDI5060-8 | 3883 - Immediate | $1.71 | View Details |
![]() | ![]() | DMNH6021SPDQ-13 | MOSFET 2N-CH 60V 8.2A PWRDI50 | 311 - Immediate | $1.83 | View Details |
![]() | ![]() | DMNH6022SSDQ-13 | MOSFET 2N-CH 60V 7.1A/22.6A 8SO | 661 - Immediate | $1.56 | View Details |
![]() | ![]() | DMNH6042SPDQ-13 | MOSFET NCH 60V 5.7A POWERDI | 1800 - Immediate | $1.22 | View Details |
![]() | ![]() | DMPH4015SK3Q-13 | MOSFET P-CH 40V 14A/45A TO252 | 2500 - Immediate | $1.24 | View Details |
![]() | ![]() | DMTH4004LK3Q-13 | MOSFET N-CH 40V 100A TO252 | 0 - Immediate | $1.59 | View Details |
![]() | ![]() | DMNH10H028SK3Q-13 | MOSFET N-CH 100V 55A TO252 | 1933 - Immediate | $2.45 | View Details |
![]() | ![]() | DMNH4006SK3Q-13 | MOSFET N-CH 40V 20A/140A TO252 | 2455 - Immediate | $1.59 | View Details |
![]() | ![]() | DMNH6012LK3Q-13 | MOSFET N-CH 60V 80A TO252 | 4362 - Immediate 22500 - Factory Stock | $1.46 | View Details |
![]() | ![]() | DMNH6021SK3Q-13 | MOSFET N-CH 60V 50A TO252-2 | 692 - Immediate | $1.10 | View Details |
![]() | ![]() | DMNH6021SPSQ-13 | MOSFET N-CH 60V 55A PWRDI5060-8 | 64 - Immediate | $0.96 | View Details |
![]() | ![]() | DMNH6042SK3Q-13 | MOSFET N-CH 60V 25A TO252 | 1851 - Immediate | $1.04 | View Details |
![]() | ![]() | DMNH6042SSDQ-13 | MOSFET 2N-CH 60V 16.7A 8SO | 5514 - Immediate | $1.36 | View Details |