DMP1022UFDF/DMP2021UFDF P-Channel MOSFETs

Diodes' MOSFETs are specifically designed for load switching in high-efficiency battery management

Image of Diodes' DMP1022UFDF/DMP2021UFDF P-Channel MOSFETsDiodes Incorporated has enhanced its range of P-channel MOSFETs for load switching. Supplied in the small form-factor 2 mm x 2 mm DFN2020 package, DMP1022UFDF and DMP2021UFDF P-channel MOSFETs are rated at 12 V and 20 V, respectively. These devices are specifically designed for load switching for high-efficiency battery management in portable consumer electronics, such as the Internet of Things (IoT), tablets, smartphones, Ultrabooks, solid-state drives (SSDs), and hard-disk drives (HDDs).

Circuit designers looking for a simple and inexpensive solution to disable low-voltage power rails will appreciate the low guaranteed RDS(ON) under low gate drive conditions. This enables power rails down to 1.5 V to be switched with minimal conduction losses. The DMP1022UFDF has an RDS(ON) of <20 mΩ with a -2.5 V gate drive, while the DMP2021UFDF achieves <26 mΩ at -1.8 V gate drive. Switching off power to idle processor cores and other inactive circuitry using MOSFETs as high side load switches is a very effective method of extending battery life.

Features
  • Higher power density and reliability
    • DFN2020 has a thermal resistance of only 10ºC/W enabling low die temperature to increase power density and device reliability
  • Low on-resistance
    • With the industry’s lowest RDS(ON) at low gate drive, low-voltage power rails are enabled to be switched with minimal conduction losses
  • DFN2020: 4 mm² footprint and 0.6 mm profile
    • Occupying only 4 mm², a 55% reduction against DFN3030, and off-board height of 0.6 mm making it ideal for space-critical and low-profile designs
Applications
  • IoT
  • Ultrabooks
  • Smartphones
  • Tablets
  • SSDs
  • HDDs

DMP1022UFDF/DMP2021UFDF P-Channel MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET P-CH 12V 9.5A 6UDFNDMP1022UFDF-7MOSFET P-CH 12V 9.5A 6UDFN0 - Immediate$0.64View Details
MOSFET P-CH 20V 9A 6UDFNDMP2021UFDF-7MOSFET P-CH 20V 9A 6UDFN692 - Immediate$0.91View Details
Published: 2015-12-15