DMN3027LFG MOSFET Enables Safe Capacitor Discharge
Diodes' DMN3027LFG 30 V N-Channel MOSFET, in the thermally efficient PowerDI3333, is designed to safely discharge capacitors
Diodes' DMN3027LFG 30 V N-channel MOSFET is designed as a switch to rapidly and safely discharge large bulk capacitors used on FPGA power rails. The latest FPGAs found in telecoms equipment, servers, and data centers have multiple power rails that need to be correctly sequenced to safely power these systems up and down. Designers of high-reliability DC-DC power supplies can achieve this quickly and easily with this MOSFET from Diodes. To avoid damaging the FPGA system, each power rail needs to discharge before the next rail in the sequence is disabled. This is achieved by actively discharging the capacitors through the DMN3027LFG switch.
| Features and Benefits | Applications | |
|
|
30 V N-Channel MOSFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DMN3027LFG-7 | MOSFET N-CH 30V 5.3A PWRDI3333-8 | 1660 - Immediate | $0.92 | View Details |