AZV5001 Headset Detection IC
Diodes Incorporated introduces its low-power, cost-effective headset detection IC in a miniaturized package
Diodes Incorporated's AZV5001 is a low-power, cost-effective headset detection IC with a comparator with internal hysteresis, OR gate, and N−channel MOSFET integrated designed to detect the assertion of a headset with a microphone.
Diode's AZV5001 has two detect inputs that together determine when a headset has been inserted into the equipment's audio jack. The presence of a left audio signal drives the internal comparator output low, which when logically OR'ed with a ground connection from the jack will result in a low output from the IC, indicating the headset is properly connected. Internal pull-up resistors on both detect inputs ensure that connection is not indicated when either signal is absent. When a headphone is not detected, an on-chip N-channel MOSFET is enabled, which can be used to mute the microphone input to the equipment's audio codec.
A miniature 6-pin, 1.2 mm x 1.0 mm x 0.4 mm, DFN1210H4-6 package helps the AZV5001 reduce board space. A low supply current, typically 7.5 μA when operating from a 1.8 V supply, reduces system power consumption, while low-voltage operation, down to 1.6 V, is also supported.
| Features | Applications | |
|
|
AZV5001 Headset Detection IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AZV5001RA4-7 | IC DETECTION SWITCH 1-CH | 33 - Immediate | $0.24 | View Details |