API772x Dual-Channel Digital Isolators
The Diodes API772x family provides a reliable and robust isolation solution for digital signals in critical applications
The Diodes API772x RobustISO™ family consists of high-performance, dual-channel digital isolators, boasting 5,000 VRMS isolation ratings per UL 1577. Their insulation level fulfills the reinforced isolation requirements for VDE, UL, and CQC.
The API772x family’s data rates are up to 100 Mbps. The isolators are available in multiple digital channel direction configurations and default output levels. The devices have a wide operating supply voltage range of 2.5 V to 5.5 V. These parts provide strong electromagnetic immunity and benefit from low emissions at a low-power consumption level. The family has a minimum of 150 kV/μs common-mode transient immunity (CMTI). The API7720 has both its channels in the same direction, while the API7721 and API7722 have a channel in each direction. The default output is low for devices with an F-suffix and high for devices without the F-suffix.
The API772x is available in the wide-body SO-8W package.
- Up to 100 Mbps signal speed
- Provides a digital signal isolation solution that covers various transmission protocols
- High minimum common mode immunity of >150 kV/μs
- Offers a strong anti-interference ability enabling reliable signal transmission
- Over 40 years of predicted isolation barrier lifetime
- Exceeds the standard service life of scenarios with strict conditions
- Multiple options for channel direction and default output
- Supports various scenarios for digital-signal transmission applications
- Safety-related certifications
- UL 1577 (E550819) certified
- DIN EN IEC 60747-17 (VDE 0884-17)
- CQC GB 4943.1 in progress
- Data center power supplies
- New energy power systems
- Industrial automation
API772x Dual-Channel Digital Isolators
| Image | Manufacturer Part Number | Description | Inputs - Side 1/Side 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | API7722SB-13 | DIGITAL ISOLATION SO-8W | 1/1 | 857 - Immediate 1000 - Factory Stock | $0.77 | View Details |
![]() | ![]() | API7721FSB-13 | DIGITAL ISOLATION SO-8W | 1/1 | 975 - Immediate | $0.77 | View Details |
![]() | ![]() | API7722FSB-13 | DIGITAL ISOLATION SO-8W | 1/1 | 970 - Immediate | $0.77 | View Details |
![]() | ![]() | API7720FSB-13 | DIGITAL ISOLATION SO-8W | 2/0 | 677 - Immediate 1000 - Factory Stock | $0.77 | View Details |
![]() | ![]() | API7721SB-13 | DIGITAL ISOLATION SO-8W | 1/1 | 958 - Immediate 1000 - Factory Stock | $0.77 | View Details |
![]() | ![]() | API7720SB-13 | DIGITAL ISOLATION SO-8W | 2/0 | 994 - Immediate 1000 - Factory Stock | $0.77 | View Details |