AP7346 Dual LDO Regulator
Diodes' AP7346 is is ideal for noise-sensitive applications
Diodes' AP7346 is a dual, high-accuracy, current-limit LDO regulator with enable, high-accuracy output voltage, low RDS(ON), high PSRR, low output noise, and low quiescent current. It is available in fixed output-voltage variants from 1.2 V to 3.6 V in various combinations, and with an output discharge function (D-suffix). AP7346 provides high PSRR (75 dB at 1 kHz) without the need for an external bypass capacitor and is ideal for noise sensitive applications such as audio, video, and RF subsystems. Its low power consumption, combined with excellent line and load transient responses, makes the AP7346 ideally suited for low-power handheld communication equipment. AP7346 is packaged in the small footprint, low-profile DFN1212-6 package and is ideally suited to high-density PCB layouts.
| Features | ||
|
|
|
| Applications | ||
|
|