AP62x00 Buck Converters
Diodes' high-efficiency 5 A and 8 A synchronous buck converters provide flexible and simple optimization of POL designs
Diodes' AP62500 and AP62800 are high-efficiency 5 A and 8 A synchronous step-down DC/DC converters. By adopting constant on-time (COT) control, fast transient response and simple loop stabilization are achieved. To help designers optimize performance, the AP62500 and AP62800 have three selectable switching frequencies along with three selectable operation modes. Additionally, their soft-start times can be adjusted to prevent start-up inrush currents while also supporting tracking functions. Both devices include a full set of protection features to make the system more robust including overcurrent protection, undervoltage lockout, and thermal shutdown. The AP62500 has a 4.5 V to 18 V input voltage range while the AP62800 operates from 4.5 V to 17 V. Both devices have adjustable output voltages down to 0.6 V. The AP62500 and AP62800 are available in the V-QFN2030-12 (2 mm x 3 mm) package type and have the same pinout as the AP62600.
- Selectable operation modes: PFM/USM/PWM
- Pulse frequency modulation: increases light-load efficiency
- Ultrasonic mode: avoids audible frequency range
- Pulse width modulation: reduces output voltage ripple
- Selectable switching frequency: 400 kHz and 1.2 MHz
- Easily optimized for converter efficiency and solution size
- Adjustable soft-start and tracking
- Reduces inrush current and supports various tracking capabilities required by modern systems
- Ratiometric, coincidental, and sequencing
- Reduces inrush current and supports various tracking capabilities required by modern systems
- Tight ±1% VREF tolerance across industrial temperatures
- Maintains accurate output voltage
- Television sets and monitors
- Home audio
- Gaming consoles
- 5 V and 12 V input distributed power bus supplies
- General-purpose point-of-loads (POL)
- Consumer electronics
- FPGA, DSP, and ASIC supplies
- Network systems
- White goods and small home appliances
AP62x00 Buck Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP62500SJ-7 | IC REG BUCK ADJ 5A 12QFN | 3898 - Immediate | $0.49 | View Details |
![]() | ![]() | AP62800SJ-7 | IC REG BUCK ADJ 8A 12QFN | 2856 - Immediate 15000 - Factory Stock | $0.78 | View Details |