AP23x1A / 24x1A / 25x1A USB Switches
Diodes' improved power density 2 A and 2.5 A single-channel, overcurrent-protecting, USB power switches
The AP23x1A / 24x1A / 25x1A from Diodes' expand on the existing family of USB switches with their support of dual-purpose port applications in which a port is used for data communication between the host and peripheral devices, while simultaneously maintaining a charge for the battery of the peripheral device. All variants feature built-in soft-start and output-discharge circuitry, as well as reverse-current blocking and over-temperature protection. If an overcurrent condition occurs, the AP23x1A / 25x1A limits the output current while the AP24x1A latches off the output.
| Features | Applications | |
|
|
AP23x1A/24x1A/25x1A USB Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AP2311AMP-13 | IC PWR SWITCH P-CHAN 1:1 8MSOP | 1944 - Immediate | $0.29 | View Details |
![]() | ![]() | AP2411AMP-13 | IC PWR SWITCH P-CHAN 1:1 8MSOP | 2185 - Immediate 20000 - Factory Stock | $0.30 | View Details |
![]() | ![]() | AP2501AMP-13 | IC PWR SWITCH P-CHAN 1:1 8MSOP | 0 - Immediate | $0.37 | View Details |