AM9468 and AM9469 Single-Phase, Full-Wave, Direct PWM Motor Drivers

Diodes AM9468/AM9469 motor drivers provide highly integrated, ultra-low noise, high-performance, yet simple solutions for a wide range of cooling fans and motor drive applications

Image of Diodes AM9468 & AM9469 Direct PWM Motor DriversDiodes Incorporated presents their high-performance, low-noise, single-phase (single coil), brushless direct current (BLDC) driver solutions for fans and motors. The integrated, full-bridge driver output stage uses a BTL linear driver architecture to minimize audible switching noise and electromagnetic interference (EMI), providing a low-noise solution.

For system flexibility, motor speed can be controlled by an external PWM signal, a DC voltage, or from a thermistor network. Based on the input signal, AM9468/9 adjusts the output duty cycle.

To help protect the motor coil, the AM9468/9 provides rotor lock protection which shuts down the output drive if rotor lock is detected. The device automatically re-starts when the rotor lock is removed. In case of overvoltage, the device shuts down the output drive and enters standby mode to help prevent overvoltage stress on the coil. Overtemperature shutdown provides safe thermal protection.

The AM9468 is packaged in a power-capable, low-profile TSSOP-16, and the AM9469 in a thermally-enhanced TSSOP-16EP with exposed pad.

Published: 2016-07-07