AL58818Q/AL58812Q LED Drivers

Diodes Incorporated LED drivers with digital color mixing simplify automotive dynamic lighting

Image of Diodes Incorporated AL58818Q/AL58812Q LED DriversDiodes Incorporated automotive-compliant AL58818Q/12Q are 18-/12-channel linear constant current LED drivers with integrated 12-bit PWM for color and brightness control through the I2C/SPI interfaces. This makes these devices ideal for up to six RGB LED modules or 18 single-color LED automotive lighting applications. The AL58818Q/12Q have built-in addressable registers, with three programmable banks (A, B, C) for software control of each color, enabling users to easily customize the devices to meet their needs.

The AL58818Q/12Q automatically enters their power-saving mode of 15 µA (max.) when all LEDs are off for >30 ms. They are available in the wettable W-QFN5050-40/SWP (Type A1) package. Standard-compliance versions, AL58818 and AL58812, are available and suitable for industrial and commercial applications.

Features
  • Hardware-selectable digital interfaces: I2C or SPI provide programming flexibility for the system
  • Individual fault mask registers and open/short registers with open drain fault pin that detects and reports open/shorts for each LED channel with the ability to enable/disable individual channels
  • Supports both PWM (3%) and analog (3%) dimming, delivering 3-bit dither, which enhances PWM resolution to 0.0244%
  • Diagnostic reporting through registers and a hardware fault pin
  • Shutdown mode 1 µA current max
 
  • Independent color mixing registers per channel
  • Independent 6-bit brightness control registers per RGB module
  • 3-bit dithering function to enhance the PWM resolution
  • Internal 16 MHz oscillator for PWM dimming that eliminates the need for an external PWM clock
  • Accurate 3% device-device and channel-to-channel current matching that provides precise color mixing and uniform color distribution across lamps and displays
Applications
  • Interior and exterior lighting
  • Infotainment displays
 
  • Status indicator lights
  • Touch panels and LED display backlights

AL58818Q/AL58812Q LED Drivers

ImageManufacturer Part NumberDescriptionInternal Switch(s)Available QuantityPriceView Details
New Product
IC LED DVR LIN 70MA WQFN505040
AL58812QFRZW40-13IC LED DVR LIN 70MA WQFN505040Yes4520 - Immediate
10000 - Factory Stock
$1.29View Details
New Product
IC LED DVR LIN 70MA WQFN505040
AL58818QFRZW40-13IC LED DVR LIN 70MA WQFN505040No4960 - Immediate
25000 - Factory Stock
$1.34View Details
Published: 2025-12-19