AL1771/AL1772 High PFC Controller with Linear Current Sinks

The high power factor and low standby power of Diodes' AL1771 and AL1772 exceed the latest connected lamps requirements

Image of Diodes AL1771 and AL1772 PFC Controller Diodes' AL1771 and AL1772 are high-integration chips with an offline high power factor correction (PFC) controller and a single-/dual-channel linear LED driver in one package. They implement an optimized 2-stage topology for a wide power range of connected lighting applications. They are targeted for 1-channel dimmable and 2-channel tunable white and various connected lighting applications. The AL1771 and AL1772 have protection features to ensure robust and safe operation of the connected lighting systems. They can support applications with LED current (up 1500 mA) and are available in low thermal resistance package TSSOP-16EP.

Features
  • Low standby power meets latest green power savings needs
  • High PF (>0.9) and low THD (<20%) meet latest standards
  • 2-stage, 1-chip topology: decrease board size and use fewer components
  • Comprehensive internal protection features offer robust solutions
  • Adaptive thermal management: enhance dynamic VOUT to track VLED for higher efficiency and better thermal performance
Applications
  • Connected lamps
    • White dimmable
    • Full color LED lamps
Published: 2018-11-05