AL1692 Dimmable LED Controller / Drivers

Diodes' AL1692 LED controller / drivers are ideal for mains dimmable LED lamps as an off-line LED power supply driver

Image of Diodes' AL1692 Dimmable LED Controller/DriversDiodes' AL1692 is a high performance, high power factor, high efficiency, and high current precision buck-boost and flyback dimmable LED controller / driver for Triac dimmable LED lamp applications. The AL1692 topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at boundary conduction mode (BCM) to ease EMI / EMC design and testing to meet the latest regulatory standards. The AL1692 controller with external MOSFET can support higher output power application, up to 25 W. The AL1692 LED drivers have the AL1692-30BAS7-13 with 400 V / 3 A and AL1692-20CS7-13 with 600 V / 2 A MOSFET. The AL1692 platform solutions can cover both 120 VAC and 230 VAC applications. The AL1692 has the built-in thermal fold-back protection trigger point to automatically reduce output current. Other protection features enhance LED lighting system's safety and reliability.

The AL1692 dimming curve is compliant with the NEMA SSL6 standard and applies to a wide range of dimmers, including leading edge and trailing edge dimmer to achieve deep dimming down to 1%.

The AL1692S-13 controller is available in SO-8 package. The Integrated MOSFET version AL1692-30BAS7-13 and AL1692-20CS7-13 are available in SO-7 package.

Features
  • Two internal high-voltage MOSFET options
    • RDSON 4 Ω
    • 1.8 Ω for super-junction
  • Tight current sense tolerance : ±3%
  • Low startup current: 130 μA
  • Undervoltage lockout (UVLO)
  • Single winding inductor
  • Wide range of dimmer compatibility
  • NEMA SSL6 dimming curve compliant
  • Internal protections
  • Low operation current: 170 μA (switching frequency at 4 kHz)
  • Leading-edge blanking (LEB)
  • Cycle-by-cycle overcurrent protection (OCP)
  • Output open / short protection (OVP / OSP)
  • Thermal fold-back protection (TFP)
  • Overtemperature protection (OTP)
  • SO-7 package
Applications
  • Main dimmable LED lamps
  • Offline LED power supply drivers

PMIC - LED Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRIVER OFFL TRIAC 2A 7SOAL1692-20CS7-13IC LED DRIVER OFFL TRIAC 2A 7SO0 - Immediate$0.35View Details
IC LED DRIVER OFFL TRIAC 8SOAL1692S-13IC LED DRIVER OFFL TRIAC 8SO2321 - Immediate$0.25View Details
Published: 2016-12-12