AH337x and AH338x High Voltage Hall-Effect Unipolar Switches

Diodes' AH337x and AH338x unipolar switches provide high performance and reliability for home appliance and industrial applications

Image of Diodes' AH337 and AH3382 High Voltage Hall Effect UnipolarDiodes' AH337x and AH338x are a high-voltage, high-performance Hall-effect unipolar family with operating voltages of 3 V to 28 V over the extended temperature range of -40°C to +125°C.

With chopper stabilized architecture and an internal bandgap regulator to provide temperature compensated supply for internal circuits, the AH337x and AH338x product family provide a reliable solution over the whole operating range. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp.

The AH337x has an open-drain output and the AH338x has an internal pull-up resistor output. Their outputs will be switched on when a south pole of sufficient strength (>Bop) comes within proximity of the device. Their outputs will turn off when the flux density (B) within proximity of the device falls below their release point (Brp). Their output remains switched off when subjected to north poles or no magnetic field.

The magnetic operating and release orientation is opposite for SOT23 compared to SC59 packages. SOT23 and SIP-3 packages require south pole to the part marking side to operate while SC59 requires south pole to the non-part marking side.

Features
  • Hall performance / Hall-effect unipolar range
    • 4 sensitivity options with tight operating window tolerance (less magnetic spread), and low temperature coefficients for switch points
    • Magnetic characteristics specified over the whole operating range
    • Fast “power on” of 10 μs typical and response time of 3.75 μs typical with wide bandwidth
  • Stability, reliability, and robustness
    • Chopper stabilized design to provide minimal switch point drift
    • Superior temperature and supply line stability
    • Input and output clamps with output current limit
    • 32 V reverse voltage protection
    • High ESD (HBM) rating of 6 kV
  • Product flexibility
    • Designed for a wide range of applications: 3 V to 28 V and -40°C to +125°C
    • Industry standard SOT23, SC59, and SIP 3 package options with SC59 providing inverse operating magnetic polarity option
    • Open-drain output for pull-up flexibility or internal pull-up for higher levels of integration (reduced component count)
Applications    
  • Position and proximity sensing in consumer and industrial applications
  • 12 V open and close detect
  • Level detect
 
  • Flow meters
  • Contactless switches

Unipolar Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAGNETIC SWITCH UNIPOLAR SOT23-3AH3372-SA-7MAGNETIC SWITCH UNIPOLAR SOT23-30 - Immediate$0.43View Details
MAGNETIC SWITCH UNIPOLAR SOT23-3AH3373-SA-7MAGNETIC SWITCH UNIPOLAR SOT23-32184 - Immediate$0.35View Details
MAGNETIC SWITCH UNIPOLAR SOT23-3AH3376-SA-7MAGNETIC SWITCH UNIPOLAR SOT23-30 - Immediate$0.40View Details
MAGNETIC SWITCH UNIPOLAR SOT23-3AH3377-SA-7MAGNETIC SWITCH UNIPOLAR SOT23-339 - Immediate$0.34View Details
MAGNETIC SWITCH UNIPOLAR SOT23-3AH3382-SA-7MAGNETIC SWITCH UNIPOLAR SOT23-30 - Immediate$0.43View Details
Published: 2016-08-31