AH1815 Ultra-Low-Sensitivity, Micropower, Omnipolar Hall-Effect Switch

Diodes' AH1815 provides a small and simple contactless switch solution for battery-powered consumer to industrial applications

Image of Diodes' AH1815 Omnipolars Hall Effect SwitchDiodes' AH1815 is an ultra-low-sensitivity, micropower, omnipolar Hall-effect switch IC designed for portable and battery-powered consumer equipment, home appliances, and industrial applications. Based on two Hall-effect plates and chopper-stabilized architecture, the AH1815 provides a reliable solution over the whole operating range. It has been optimized to operate over the supply range of 2.5 V to 5.5 V and uses a micropower sleep function to give an average supply current of only 8 μA. The AH1815 has an open-drain output for flexibility and is now available in a small, low-profile SOT553 and a through-hole SIP-3 package in addition to the industry-standard SC59.

Features
  • Designed for battery-powered consumer to industrial equipment
    • Supply voltage design optimized for 2.5 V to 5.5 V
    • Micropower operation with an average supply current of 8 µA at 3 V
  • High performance and reliability
    • High sensitivity with tight operating windows (less magnetic spread)
    • Chopper-stabilized design to provide minimal switch-point drift and superior temperature stability
    • Operating temperature range -40°C to +125°C
    • High ESD rating of 6 kV
  • Industry-standard packages
    • Industry-standard SC59 and SIP-3 packages
    • Small, low-profile SOT553 packages for space constrained applications
  • Omnipolar with operating point options and flexible output structure
    • Operates with either a north or south pole
    • Ultra-low-sensitivity with typical operating points: 395 G
    • Open-drain for flexible pull-up strength
Applications
  • Consumer, home appliances, and industrial contactless switches
  • Smart meters
  • Handheld game consoles
  • Cordless phones
  • Coffee machines

AH1815 Omnipolar Hall Effect Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MAGNETIC SWITCH OMNIPOLAR SOT553AH1815-Z-7MAGNETIC SWITCH OMNIPOLAR SOT5531067 - Immediate$0.39View Details
MAGNETIC SWITCH OMNIPOL SC59-3AH1815-W-7MAGNETIC SWITCH OMNIPOL SC59-323537 - Immediate$0.33View Details
Published: 2015-10-26