600 V DIODESTAR™ Rectifiers
DIODESTAR is a proprietary process platform from Diodes Inc
DIODESTAR is a proprietary process platform from Diodes Inc. for the manufacture of next generation high voltage rectifiers. The DIODESTAR process generates rectifiers that are characterized by >400 V voltage handling, soft recovery, and ultra-fast switching. This process will support the production of a range of high voltage rectifiers for a variety of end applications, including LCD LED backlit TVs, consumer adapters, and notebook and desktop computers.
These 600 V high efficiency DIODESTAR components have enabled Diodes to enter the PFC market, which is both large and expanding rapidly. DIODESTAR parts offer credible second-source equivalent to ultra-fast industry standard rectifiers.
DIODESTAR
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DSR6V600P5-13 | DIODE STANDARD 600V 6A POWERDI5 | 0 - Immediate | $0.19 | View Details |
![]() | ![]() | DSR6U600D1-13 | DIODE STANDARD 600V 6A TO2523 | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | DSR6V600D1-13 | DIODE STANDARD 600V 6A TO2523 | 0 - Immediate | $0.25 | View Details |
![]() | ![]() | DSR6U600D1 | DIODE STANDARD 600V 6A TO2523 | 0 - Immediate | $0.40 | View Details |
![]() | ![]() | DSR8U600 | DIODE STANDARD 600V 8A TO220AC | 0 - Immediate | $0.50 | View Details |