ZYBO Accessory Kit

Digilent's SoC platform is designed to be compatible with the SDSoC™ development environment

Image of Digilent ZYBO Accessory KitDigilent's Zynq SoC platform is compatible to the SDSoC development environment, which provides a familiar embedded C/C++ application development experience including an easy to use Eclipse IDE and a comprehensive design environment. SDSoC delivers system level profiling, automated software acceleration in programmable logic, automated system connectivity generation, and libraries to speed programming.

This kit contains an SDSoC voucher that is only for use with the Zybo. Information on purchasing a general-purpose SDSoC license is available from Xilinx®. The kit includes Xilinx SDSoC Zynq development voucher, USB cable, 5 V power supply, and an 8 GB microSD card.

Features
  • SDSoC Zynq development voucher
  • USB micro cable (for programming and power)
  • 5 V power supply (for external power)
  • 8 GB microSD card with adapter (for loading bit files directly)

ZYBO Accessory Kit

ImageManufacturer Part NumberDescriptionNoteAvailable QuantityPriceView Details
ACCY KIT ZYBO W/VIVADO240-067ACCY KIT ZYBO W/VIVADO-0 - Immediate$18.53View Details
Published: 2017-02-10