Ettus USRP™ B210: 2 x 2, 70 MHz to 6 GHz SDR/Cognitive Radio
Digilent's USRP B210 is a fully integrated, single-board, USRP platform with continuous frequency coverage from 70 MHz to 6 GHz
Digilent's USRP B210 provides a fully integrated, single-board, Universal Software Radio Peripheral (USRP) platform with continuous frequency coverage from 70 MHz to 6 GHz. Designed for low-cost experimentation, it combines the AD9361 RFIC direct-conversion transceiver providing up to 56 MHz of real-time bandwidth, an open and reprogrammable Spartan®-6 FPGA, and fast SuperSpeed USB 3.0 connectivity. Full support for the USRP Hardware Driver™ (UHD) software allows users to immediately begin developing with GNU Radio, prototype their own GSM base station with OpenBTS, and seamlessly transition code from the USRP B210 to higher performance, industry-ready USRP platforms. An enclosure accessory kit is available to users of green PCB devices (revision 6 or later) to assemble a protective steel case.
The hardware is conveniently accessible through the UHD. UHD provides both a C/C++ and Python API that supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand. UHD also offers cross-platform support for multiple industry-standard development environments and frameworks, including RFNoC, LabVIEW, and MATLAB/Simulink. To ensure users have no restrictions on how they use UHD, it is available on Linux, Windows, and Mac OS.
- Software
- USRP Hardware Driver 3.9.2 (or later)
- GNU Radio
- W/ GPS Unlocked TCXO Reference: ±75 ppb
- W/ GPS Locked TCXO Reference: <1 ppb
- Xilinx Spartan-6 XC6SLX150 FPGA
- Fully coherent 2 x 2 MIMO capability
- Channels: 2 TX and 2 RX, half or full-duplex
- Frequency range: 70 MHz to 6 GHz
- DC input: 6 V (DC power supply included)
Resources
Ettus USRP™ B210: 2 x 2, 70 MHz to 6 GHz SDR/Cognitive Radio
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 471-043 | ETTUS USRP B210 W/ ENCLOSURE | 0 - Immediate | $2,029.69 | View Details |
![]() | ![]() | 6002-410-024 | ETTUS USRP B210 | 68 - Immediate | $1,879.32 | View Details |