Breadboardable Artix®-7 FPGA Module

Digilent’s Cmod A7 is perfect for rapid prototyping, and the super-tiny form-factor makes it easy to embed into a small project

Image of Digilent Breadboardable Artix-7 FPGA ModuleThe Digilent Cmod A7 is a small, breadboard friendly, 48-pin DIP form factor board built around a Xilinx Artix-7 FPGA. The board also includes a USB-JTAG programming circuit, USB-UART bridge, clock source, Pmod host connector, SRAM, quad-SPI Flash, and basic I/O devices. These components make it a formidable, albeit compact, platform for digital logic circuits and MicroBlaze embedded, soft-core processor designs using Xilinx's development software, Vivado. There are forty-four digital FPGA I/O signals and two FPGA analog inputs that are routed to 100-mil-spaced, through-hole pins so that the user can integrate their programmable logic design directly into a solderless breadboard circuit. At just 0.7” by 2.75”, it can also be loaded in a standard socket and used in embedded systems.

Features
  • XC7A15T-1CPG236C for Cmod A7 15T / XC7A35T-1CPG236C for Cmod A7 35T
  • 512 kB SRAM with an 8-bit bus and 8 ns access times
  • 4 MB quad-SPI Flash
  • USB-JTAG programming circuitry
  • USB-UART bridge
  • Powered from USB or external 3.3 V to 5.5 V supply connected to DIP pins
  • GPIO: two LEDs, one RGB LED, and two push buttons
  • 48-pin DIP connector with forty-four digital I/Os and two analog inputs (0 V to 3.3 V)
  • One Pmod connector with eight digital I/Os

Breadboardable Artix-7 FPGA Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOARD CMOD A7-15T FPGA 48DIP410-328BOARD CMOD A7-15T FPGA 48DIP0 - Immediate$55.75View Details
BOARD CMOD A7-35T FPGA 48DIP410-328-35BOARD CMOD A7-35T FPGA 48DIP1169 - Immediate$73.59View Details
Published: 2016-07-20