Breadboard Adapter for Analog Discovery

Build and test circuits with a secure connection to Digilent's Analog Discovery

Image of Digilent Breadboard Adapter for Analog DiscoveryDigilent's breadboard adapter is intended to be used with the Analog Discovery 2 (Analog Discovery) to provide a prototyping surface with a secure connection. It provides a female header to pass through all connections from the Analog Discovery 2 (Analog Discovery) as well as a prototyping surface.

It provides a female header to pass through all connections from the Analog Discovery 2 as well as a prototyping surface. The PCB provides two power rails directly routed from the V+ and V- pins on the Analog Discovery. Components and wires can be soldered to the prototyping surface and power rails. Alternatively, the half-sized breadboard can be affixed (permanently) to the adapter to provide connection.

Features
  • Protoboard area consists of twenty-six rows of 10 plated through-holes
  • Two 26 hole V+, V-, and GND rails routed from the 30-pin connector
  • 30-pin female headers pass through all signals from the Analog Discovery
  • One half-sized solderless breadboard is included
  • Provides an alternative to the flywires for Analog Discovery

Breadboard Adapter

ImageManufacturer Part NumberDescriptionTypeFunctionUtilized IC / PartAvailable QuantityPriceView Details
BREADBOARD ADAPTER FOR ANALOG DI410-361BREADBOARD ADAPTER FOR ANALOG DIProtoboardPlated Through Hole-64 - Immediate$14.95View Details

Analog Discovery

ImageManufacturer Part NumberDescriptionMain PurposeInterconnect SystemAvailable QuantityPriceView Details
ANALOG DISCOVERY 2410-321ANALOG DISCOVERY 2Analog Design-0 - Immediate$223.62View Details
Published: 2018-01-12