DIASINE® GR Series Pure Sine Wave Inverters
DENRYO fanless inverters offer scalable power and N+1 redundancy for industrial and backup applications
The DENRYO DIASINE GR is a pure sine wave inverter designed to deliver high reliability, quiet operation, and flexible scalability. Engineered for industrial and critical power backup environments, the GR series eliminates the need for complex system configurations while providing robust performance.
A key innovation of the GR series is its patented parallel connection method, which allows multiple units to be connected in parallel simply by wiring the AC outputs, eliminating the need for complex synchronization settings. This feature enables system designers to easily scale output capacity up to 1.8 kVA or to implement N+1 redundancy, enhancing system uptime and fault tolerance.
Built with a fanless design, the GR series ensures silent operation and long-term reliability, especially in dust-sensitive or noise-critical installations. The compact form factor and high conversion efficiency make these inverters ideal for integration in a wide range of applications, including industrial automation, renewable energy systems, telecommunications, and backup power systems.
In addition to power conversion performance, the GR series supports optional communication accessories for enhanced monitoring and control. The robust design is compliant with industrial safety and EMI standards, making it suitable for global deployment.
- Patented parallel technology; no complex synchronization settings required
- Fanless design for silent, maintenance-free operation
- Scalable output up to 1.8 kVA
- Supports N+1 redundancy
- Wide input voltage range
- Wide temperature range
- Compact and 1U low-profile
- High efficiency and Japanese quality
DIASINE® GR Series Pure Sine Wave Inverters
| Image | Manufacturer Part Number | Description | Voltage - Output | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GR300NA-112 | DIASINE DC-AC Sine Wave Power In | 100VAC, 110VAC, 115VAC, 120VAC | 10.5 ~ 19.5VDC | 234 - Marketplace | $249.72 | View Details |
![]() | ![]() | GR300NA-124 | DIASINE DC-AC Sine Wave Power In | 100VAC, 110VAC, 115VAC, 120VAC | 21 ~ 39VDC | 159 - Marketplace | $249.72 | View Details |
![]() | ![]() | GR300NA-148 | DIASINE DC-AC Sine Wave Power In | 100VAC, 110VAC, 115VAC, 120VAC | 42 ~ 78VDC | 460 - Marketplace | $249.72 | View Details |
![]() | ![]() | GR300NU-212 | DIASINE DC-AC Sine Wave Power In | 200VAC, 220VAC, 230VAC, 240VAC | 10.5 ~ 18.5VDC | 150 - Marketplace | $249.72 | View Details |
![]() | ![]() | GR300NU-224 | DIASINE DC-AC Sine Wave Power In | 200VAC, 220VAC, 230VAC, 240VAC | 21 ~ 37VDC | 149 - Marketplace | $249.72 | View Details |
![]() | ![]() | GR300NU-248 | DIASINE DC-AC Sine Wave Power In | 200VAC, 220VAC, 230VAC, 240VAC | 42 ~ 74VDC | 150 - Marketplace | $249.72 | View Details |