USCI LITE and USC4 LITE Series LED Drivers

Delta LED drivers have robust designs and lower maintenance costs

Image of Delta Product Group USCI LITE and USC4 LITE Series LED DriversDelta USCI LITE and USC4 LITE series LED drivers come in 200 W, 100 W, and 55 W models. The two series feature wide -40°C to +55°C operating temperature, 6 kV surge protection, and UL dry and damp certification, suitable for outdoor and industrial applications in North America. Both series are certified with UL Type HL to apply to luminaires installed in combustible and explosive dust environments, ensuring high protection in hazardous areas.

With controllable 0 V to 10 V dimming functions, the USCI LITE and USC4 LITE series can effectively reduce power consumption and extend LED light service lives by adjusting output current from 10% to 100%. In addition, both series have up to 92.5% power conversion efficiency, thus significantly reducing carbon footprint.

Both series have compact form factors, so installation space for users is reduced. Their wide programmable output current function offers flexibility for manufacturers depending on their needs.

Features
  • AC input voltage range:
    • USC4 LITE: 120 VAC to 277 VAC
    • USCI LITE: 277 VAC to 480 VAC
  • Wide operating temperature range: -40°C to +55°C
  • 6 kV combi-wave surge rating meet ANSI C82.77-5
  • UL Class P, Type HL, and Dry and Damp certifications
  • Suitable for Class I and II applications
  • High efficiency up to 92.5%
  • Built-in 0 V to 10 V dimming functions
  • Built-in smart timer dimming
  • Programmable output current via Delta programming tool
  • 50,000 hrs lifetime
  • Robust designs and lower maintenance costs

USCI LITE Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER - 55W - CCUSC4-055180GBLED DRIVER - 55W - CC19 - Immediate$52.92View Details
LED DRIVER -100W - CCUSC4-100140GBLED DRIVER -100W - CC0 - Immediate$46.74View Details
LED DRIVER - 200W - CCUSC4-200140GBLED DRIVER - 200W - CC19 - Immediate$58.98View Details

USC4 LITE Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER - 55W - CCUSCI-055180GBLED DRIVER - 55W - CC8 - Immediate
150 - Factory Stock
$41.25View Details
LED DRIVER - 100W - CCUSCI-100140GBLED DRIVER - 100W - CC0 - Immediate$37.40View Details
LED DRIVER - 200W - CCUSCI-200140GBLED DRIVER - 200W - CC36 - Immediate$41.85View Details
Published: 2024-08-27