Miniature Fans

Delta’s miniature fans provide high performance airflow and reduced acoustic noise

Image of Delta's Miniature FansDelta's miniature series fans use coreless motor technology that allows for a 50% smaller motor hub size and 41% thinner fan thickness. The reduced motor hub size provides superior airflow performance and lower levels of acoustic noise. The fans also have newly designed high efficiency IC drivers with PWM function for speed control.

These miniature fan also precisely implements an ultra-small bearing system, which extends the operational life to 30 k hours at 40°C. The bearing design not only has a better speed tolerance, but also has reduced bearing noise.

Delta’s miniature fans are the best choice for most electronic portable devices such as smartphones, tablets, drones, 4 k cameras, AR, VR, and more.

Features
  • Smaller and thinner fan size
  • Three phase motor available
  • Speed adjustment available
  • PWM function available
  • Low power consumption for small size fan

Mini-Fans - Axial

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAvailable QuantityPriceView Details
FAN BLOWER 15.4X3.4MM 3VDC RECTASB01503HA3-00CYNFAN BLOWER 15.4X3.4MM 3VDC RECTSquare - 15.4mm L x 15.4mm H3.40mm65 - Immediate$12.65View Details
FAN BLOWER 17X3MM 3VDC RECT CONNASB01703HA3-00CAHFAN BLOWER 17X3MM 3VDC RECT CONNSquare - 17mm L x 17mm H3.00mm0 - Immediate$12.65View Details
FAN AXL 30X6.9MM 5VDC RECT CONNASB0305HP-00FAN AXL 30X6.9MM 5VDC RECT CONNSquare - 30mm L x 30mm H6.90mm420 - Immediate$6.78View Details

Mini-Fans - Blowers

ImageManufacturer Part NumberDescriptionSize / DimensionWidthAvailable QuantityPriceView Details
FAN BLOWER 15X3.5MM 3VDC RECTBSB01503HA3-00CGEFAN BLOWER 15X3.5MM 3VDC RECTSquare - 15mm L x 15mm H3.50mm2200 - Immediate$13.57View Details
FAN BLOWER 17X3.4MM 3VDC RECTBSB01703HA3-00CAJFAN BLOWER 17X3.4MM 3VDC RECTSquare - 17mm L x 17mm H3.40mm572 - Immediate$13.57View Details
FAN BLOWER 20X3.28MM 3VDC RECTBSB0203HA3-00CERFAN BLOWER 20X3.28MM 3VDC RECTSquare - 20mm L x 20mm H3.28mm2165 - Immediate$13.57View Details
FAN BLOWER 30X3.5MM 5VDC RECTKDB0305HA3-00FAN BLOWER 30X3.5MM 5VDC RECTSquare - 30mm L x 30mm H3.50mm1981 - Immediate$11.66View Details
Published: 2017-07-27