Force-GT Series Industrial DIN Rail Power Supply

Delta’s Force-GT series offers a complete range with an ultra-slim design and remarkable efficiency

Image of Delta Electronics' Force-GT Series Industrial DIN Rail Power SupplyDelta Electronics' Force-GT series of DIN rail power supplies includes both single- and three-phase input models, offering output power ranging from 120 W to 960 W and output voltage options from 12 V to 48 V. This series boasts an impressive power efficiency of up to 95%. Two single-phase 480 W models have also earned 80 PLUS Platinum certification for 115 V industrial applications. It is environmentally friendly, significantly reducing unnecessary energy consumption and operational costs.

The Force-GT series is designed to excel in demanding industrial environments. With an operating temperature range from -30°C to +70°C, a cold start capability down to -40°C, and the ability to handle temperatures up to +60°C at full load, it can operate reliably in extreme conditions. Protective conformal coatings on the PCBAs further enhance their resistance to harsh industrial conditions. The series is also equipped with a DC OK relay, which enhances real-time monitoring of abnormal output conditions. Moreover, it complies with multiple international safety certifications and is suitable for semiconductor manufacturing, industrial robots, renewable energy facilities, and more.

Features

  • Universal AC input voltage range
  • Built-in constant current circuit for charging applications
  • Wide operating temperature: -30°C to +70°C and cold start at -40°C
  • Full load operating temperature up to +60°C
  • Ultra-slim design
  • Long-life electrolytic capacitor
  • Reduced no-load power consumption
  • Built-in DC OK relay and LED indicator
  • Conformal coating on PCBAs to protect against common dust and pollutants
  • Complete safety approvals for worldwide implementation
  • Available with screw or spring clamp terminals

Applications

  • Semiconductor manufacturing: semiconductor process equipment and semiconductor automation
  • Industrial robots: robotic arms and collaborative robots (cobots)
  • Renewable energy facilities: solar power facilities, wind power facilities, and energy storage system
  • Process automation: petrochemical industries and oil refineries
  • EV chargers: AC EV and DC EV chargers

Single-Phase AC Input Screw Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL 12V 120W COATEDDRF-12V120W1GBAAC/DC DIN RAIL 12V 120W COATED51 - Immediate$61.45View Details
AC/DC DIN RAIL 24V 120W COATEDDRF-24V120W1GBAAC/DC DIN RAIL 24V 120W COATED26 - Immediate$61.38View Details
AC/DC DIN RAIL 48V 120W COATEDDRF-48V120W1GBAAC/DC DIN RAIL 48V 120W COATED5 - Immediate$65.19View Details
AC/DC DIN RAIL 12V 240W COATEDDRF-12V240W1GBAAC/DC DIN RAIL 12V 240W COATED0 - Immediate
63 - Factory Stock
$82.86View Details
AC/DC DIN RAIL 24V 240W COATEDDRF-24V240W1GBAAC/DC DIN RAIL 24V 240W COATED7 - Immediate$81.97View Details
AC/DC DIN RAIL 48V 240W COATEDDRF-48V240W1GBAAC/DC DIN RAIL 48V 240W COATED12 - Immediate$84.57View Details
AC/DC DIN RAIL 24V 480W COATEDDRF-24V480W1GBAAC/DC DIN RAIL 24V 480W COATED0 - Immediate
56 - Factory Stock
$125.12View Details
AC/DC DIN RAIL 48V 480W COATEDDRF-48V480W1GBAAC/DC DIN RAIL 48V 480W COATED0 - Immediate$125.12View Details

Three-Phase AC Input Screw Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL 24V 120W 3PHASEDRF-24V120W3GBAAC/DC DIN RAIL 24V 120W 3PHASE17 - Immediate
208 - Factory Stock
$72.91View Details
AC/DC DIN RAIL 24V 240W 3PHASEDRF-24V240W3GBAAC/DC DIN RAIL 24V 240W 3PHASE18 - Immediate$102.27View Details
AC/DC DIN RAIL 24V 480W 3PHASEDRF-24V480W3GBAAC/DC DIN RAIL 24V 480W 3PHASE7 - Immediate$167.84View Details
AC/DC DIN RAIL 24V 960W 3PHASEDRF-24V960W3GBAAC/DC DIN RAIL 24V 960W 3PHASE15 - Immediate
80 - Factory Stock
$257.70View Details

Single-Phase AC Input Spring Clamp Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIN-RAIL PS 120W / 12V (COATED)DRF-12V120W1GTADIN-RAIL PS 120W / 12V (COATED)52 - Immediate
52 - Factory Stock
$64.56View Details
DIN-RAIL PS 120W / 24V (COATED)DRF-24V120W1GTADIN-RAIL PS 120W / 24V (COATED)50 - Immediate$64.56View Details
DIN-RAIL PS 120W / 48V (COATED)DRF-48V120W1GTADIN-RAIL PS 120W / 48V (COATED)23 - Immediate
104 - Factory Stock
$64.56View Details
DIN-RAIL PS 240W / 12V (COATED)DRF-12V240W1GTADIN-RAIL PS 240W / 12V (COATED)14 - Immediate$89.91View Details
DIN-RAIL PS 240W / 24V (COATED)DRF-24V240W1GTADIN-RAIL PS 240W / 24V (COATED)22 - Immediate$89.91View Details
DIN-RAIL PS 240W / 48V (COATED)DRF-48V240W1GTADIN-RAIL PS 240W / 48V (COATED)31 - Immediate$89.91View Details
DIN-RAIL PS 480W / 24V (COATED)DRF-24V480W1GTADIN-RAIL PS 480W / 24V (COATED)54 - Immediate
49 - Factory Stock
$137.75View Details
DIN-RAIL PS 480W / 48V (COATED)DRF-48V480W1GTADIN-RAIL PS 480W / 48V (COATED)28 - Immediate
84 - Factory Stock
$137.75View Details

Three-Phase AC Input Spring Clamp Terminals

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIN-RAIL PS 120W/24V COATED, 3PHDRF-24V120W3GTADIN-RAIL PS 120W/24V COATED, 3PH58 - Immediate
52 - Factory Stock
$79.23View Details
DIN-RAIL PS 240W/24V COATED, 3PHDRF-24V240W3GTADIN-RAIL PS 240W/24V COATED, 3PH7 - Immediate
90 - Factory Stock
$109.89View Details
DIN-RAIL PS 480W/24V COATED, 3PHDRF-24V480W3GTADIN-RAIL PS 480W/24V COATED, 3PH14 - Immediate
140 - Factory Stock
$176.72View Details
Published: 2024-08-22