Consumer Fans
Delta’s consumer DC fans with smooth sound quality feature lower noise at low speed and a high operating temperature
Delta Electronics' DC fans are excellent for consumer products such as digital projectors, laser projection TVs, projected smart speakers, and many other applications that may require high operating temperatures. In order to meet both strict thermal specifications and the demand for low noise, Delta developed DC fans that use sleeve bearings with long life. The construction of the fan also reduces the high pitch and harmonic noise to provide better sound quality, increases the high operating temperature, and has wide rotation speed characteristics.
- High operating temperature
- Wide range of speed control
- Lower noise at low speed
- Smooth sound quality
- Long life: 50,000 hrs at +104°F/+40°C
- Projectors
- Laser projection TVs
- Projected smart speakers
Consumer Fans
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AUB0712HH-C | AXIAL 70X25 12V TACH | 475 - Immediate | $7.56 | View Details |
![]() | ![]() | AUB0812H-E | AXIAL 80X25.4 12V TACH | 441 - Immediate | $7.91 | View Details |
![]() | ![]() | AUB0912HJ-00 | AXIAL 92X25 12V PWM | 0 - Immediate | $9.03 | View Details |
![]() | ![]() | BUB0612HJ-00 | BLOWER 60X23 12V TACH | 184 - Immediate | $8.51 | View Details |
![]() | ![]() | BUB0712HJ-00 | BLOWER 70X25 12V TACH | 317 - Immediate | $8.70 | View Details |
![]() | ![]() | BUB0712HD-SM | BLOWER 75X20 12V TACH | 0 - Immediate | $9.38 | View Details |
![]() | ![]() | BUB0812HN-00 | BLOWER 80X28 12V TACH | 0 - Immediate | $11.76 | View Details |