Chrome II Series Industrial DIN Rail Power Supply
Delta Chrome II series DIN rail power supplies have a compact design for building automation and household appliances
Delta Chrome II series power supplies feature 30 W, 60 W, and 100 W models with up to 92.16 W output.
They have 12 V, 24 V, and 48 V nominal voltage outputs and accept 85 VAC to 264 VAC universal voltage input. They boast a compact design aligned with DIN 43880, a standard defining the dimensions for building control and home automation system distribution boards. The series is also certified to IEC/EN 60335-1, IEC/EN 61558-1, and IEC/EN 61558-2-16 to ensure electrical safety for distribution boards. All these features make the series suitable for building automation and household appliances.
The Chrome II series power supplies have a -30°C to +70°C wide operating temperature range with up to +50°C full load power temperature, meeting various needs of customers. They comply with the DOE VI energy efficiency standard with lower no-load power consumption. Its Class II double-isolated input spares the earth connection, resulting in a leakage current lower than 0.25 mA.
The Chrome II series also conforms to the National Electrical Code (NEC) Class 2 and Limited Power Source (LPS) to ensure reliability and facilitate standardized, universally applicable electrical safety across diverse environments. The series complies with the IEC/EN/UL 62368-1 (ICT), IEC/EN/UL 61010-1, and IEC/EN/UL 61010-2-201 certifications for industrial applications. It also receives RoHS Directive 2011/65/EU certifications for environmental protection.
- Class II, double isolation (no earth connection required)
- Mechanical dimensions are designed to meet DIN 43880 for building automation
- Low no-load power consumption and compliance with DOE VI efficiency standard
- NEC Class 2/LPS certified
- Overvoltage category III
- Building and home automation
- Distribution boards
- Security systems
- CCTV surveillance systems
- Household appliances
Chrome II Series Industrial DIN Rail Power Supply
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRC-12V030W1RZ | DIN-RAIL PS 12V/2A, OVC III | 12V | 24W | 50 - Immediate | $17.86 | View Details |
![]() | ![]() | DRC-24V030W1RZ | DIN-RAIL PS 24V/1.5A, OVC III | 24V | 36W | 130 - Immediate | $17.86 | View Details |
![]() | ![]() | DRC-12V060W1RZ | DIN-RAIL PS 12V/4.5A, OVC III | 12V | 54W | 15 - Immediate | $24.86 | View Details |
![]() | ![]() | DRC-24V060W1RZ | DIN-RAIL PS 24V/2.5A, OVC III | 24V | 60W | 0 - Immediate | $18.85 | View Details |
![]() | ![]() | DRC-48V060W1RZ | DIN-RAIL PS 48V/1.25A, OVC III | 48V | 60W | 67 - Immediate | $24.86 | View Details |
![]() | ![]() | DRC-24V100W1RZ | DIN-RAIL PS 24V/3.83A, OVC III | 24V | 92W | 219 - Immediate | $30.36 | View Details |
![]() | ![]() | DRC-12V100W1RZ | DIN-RAIL PS 12V/7.1A, OVC III | 12V | 85W | 35 - Immediate | $30.36 | View Details |
![]() | ![]() | DRC-48V100W1RZ | DIN-RAIL PS 48V/1.92A, OVC III | 48V | 92W | 27 - Immediate | $30.36 | View Details |