C2000 Series Variable Frequency Drives

Delta's high-level field-oriented control (FOC) AC motor drives feature high-performance variable-frequency technology

Image of Delta Industrial Automation C2000 Series Variable Frequency DrivesDelta’s C2000 series AC motor drive provides an efficient solution for all types of drive applications. It features precise speed, torque, and position control functions that are suitable for both sensor and sensorless types of synchronous and asynchronous motors.

It features versatile driving controls, modular design, wide variety of applications, easy maintenance, low malfunction rate, self-diagnosis, competitive market price, and brings customers not only the high-efficiency construction but also the most economical solution to compete with the global market.

The C2000 series is also equipped with built-in PLC functions and supports the CANopen Master/Slave extension for the ultimate in system flexibility and fast data exchange.

Features
  • Advanced drive controls
  • High performance
  • Environmental adaptability
  • Modular design

C2000 Series Variable Frequency Drives

ImageManufacturer Part NumberDescriptionInterfaceFeaturesOperating TemperatureAvailable QuantityPriceView Details
VFD-C2000, 1HP 230V, FOC & TRQ DVFD007C23AVFD-C2000, 1HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$345.87View Details
VFD-C2000, 1HP 460V, FOC & TRQ DVFD007C43AVFD-C2000, 1HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$351.12View Details
VFD-C2000, 2HP 230V, FOC & TRQ DVFD015C23AVFD-C2000, 2HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$376.11View Details
VFD-C2000, 2HP 460V, FOC & TRQ DVFD015C43AVFD-C2000, 2HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$374.11View Details
VFD-C2000, 1HP 690V, FOC & TRQ DVFD015C53A-21VFD-C2000, 1HP 690V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$397.28View Details
VFD-C2000, 3HP 230V, FOC & TRQ DVFD022C23AVFD-C2000, 3HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$397.34View Details
VFD-C2000, 3HP 460V, FOC & TRQ DVFD022C43AVFD-C2000, 3HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$406.52View Details
VFD-C2000, 2HP 690V, FOC & TRQ DVFD022C53A-21VFD-C2000, 2HP 690V, FOC & TRQ DCAN--10°C ~ 50°C1 - Immediate$454.12View Details
VFD-C2000, 5HP 230V, FOC & TRQ DVFD037C23AVFD-C2000, 5HP 230V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$518.26View Details
VFD-C2000, 5HP 460V, FOC & TRQ DVFD037C43AVFD-C2000, 5HP 460V, FOC & TRQ DCAN--10°C ~ 50°C0 - Immediate$469.82View Details

Accessories

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
DEVICNET CARD; VFD-C, CPCMC-DN01DEVICNET CARD; VFD-C, CPC2000 Series4 - Immediate
3 - Factory Stock
$141.20View Details
ETHERNET/IP AND MODBUS TCP CARDCMC-EIP01ETHERNET/IP AND MODBUS TCP CARDC2000 Series0 - Immediate$86.27View Details
PROFIBUS CARD; VFD-C, CPCMC-PD01PROFIBUS CARD; VFD-C, CPC2000 Series2 - Immediate$258.47View Details
CANOPEN CARD, VFD-C, CPEMC-COP01CANOPEN CARD, VFD-C, CPC2000 Series3 - Immediate$55.64View Details
I/O EXTENSION CARD 4I/2O; VFD-C,EMC-D42AI/O EXTENSION CARD 4I/2O; VFD-C,C2000 Series12 - Immediate$28.72View Details
I/O CARD 110VAC 6 INPUT; VFD-C,EMC-D611AI/O CARD 110VAC 6 INPUT; VFD-C,C2000 Series3 - Immediate$29.92View Details
ENCODER FEEDBACK CARD, LINE DRIVEMC-PG01LENCODER FEEDBACK CARD, LINE DRIVC2000 Series1 - Immediate$129.84View Details
ENCODER FEEDBACK CARD, OPEN COLLEMC-PG01OENCODER FEEDBACK CARD, OPEN COLLC2000 Series3 - Immediate$99.92View Details
RESOLVER FEEDBACK CARD; VFD-CEMC-PG01RRESOLVER FEEDBACK CARD; VFD-CC2000 Series3 - Immediate$137.02View Details
ENCODER FEEDBACK CARD; VFD-CEMC-PG01UENCODER FEEDBACK CARD; VFD-CC2000 Series3 - Immediate$139.41View Details
RELAY EXTENSION CARD 6 FORM A; VEMC-R6AARELAY EXTENSION CARD 6 FORM A; VC2000 Series2 - Immediate$46.67View Details
CONDUIT BOX KIT FRAME D NEMA1 --MKC-D0N1CBCONDUIT BOX KIT FRAME D NEMA1 --C2000 Series0 - Immediate$137.61View Details
CONDUIT BOX KIT FRAME E NEMA1; VMKC-EN1CBCONDUIT BOX KIT FRAME E NEMA1; VC2000 Series5 - Immediate$159.15View Details
CONDUIT BOX KIT FRAME F NEMA1; VMKC-FN1CBCONDUIT BOX KIT FRAME F NEMA1; VC2000 Series2 - Immediate$224.37View Details
Published: 2020-01-22