SW Line of 67 Series Waterproof Speakers

DB Unlimited’s waterproof speakers are available in small 12 mm and 15 mm configurations

Image of DB Unlimited's SW Line of 67 Series Waterproof SpeakersDB Unlimited’s 67 series speakers are designed to keep water out while delivering high fidelity output. With the latest addition to the standard lineup, customers can now incorporate waterproof audio solutions into their smallest mobile or wearable designs.

The SW lineup includes sizes from 12 mm x 5.5 mm to 15 mm x 6 mm with height profiles as low as 2 mm. They offer a mix of spring contacts or solder pads, as well as a double-sided waterproof adhesive seal.

Whether the challenge is condensation, precipitation, perspiration, or even submersion, these IP67 rated speakers will keep water out of the smallest mobile or wearable products while providing the best possible audio output.

Features
  • IP67 micro speaker with waterproof sealing adhesive
  • Big sound in micro size, from 12 mm x 5.5 mm to 15 mm x 6 mm
  • Height profiles as low as 2 mm
  • Nominal power from 0.25 W to 0.5 W
  • SPL up to 89 dB minimum

SW Line of 67 Series Waterproof Speakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEAKER 8OHM 500MW TOP PORT 87DBSW151008-1SPEAKER 8OHM 500MW TOP PORT 87DB248 - Immediate$2.07View Details
Published: 2021-06-07